Logic
74HC373PW-Q100,118
Description: 74HC373-Q100; 74HCT373-Q100 - Octal D-type transparent latch; 3-state@en-us TSSOP2 20-Pin

Overview of 74HC373PW-Q100,118 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74HC373PW-Q100,118 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK2926
Newark Ic, Latch Rohs Compliant: Yes |Nexperia 74HC373PW-Q100,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.2110
$0.2110 Buy Now
DISTI # 1727-74HC373PW-Q100,118CT-ND
DigiKey IC D-TYPE TRANSP SGL 8:8 20TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1695
In Stock
  • 1 $0.5500
  • 10 $0.4850
  • 25 $0.4560
  • 100 $0.3722
  • 250 $0.3457
  • 500 $0.2942
  • 1,000 $0.2354
  • 2,500 $0.1603
$0.1603 / $0.5500 Buy Now
DISTI # 74HC373PW-Q100,118
Avnet Americas Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R - Tape and Reel (Alt: 74HC373PW-Q100,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.1724
  • 10,000 $0.1678
  • 15,000 $0.1631
  • 25,000 $0.1584
  • 50,000 $0.1538
  • 250,000 $0.1491
  • 500,000 $0.1445
$0.1445 / $0.1724 Buy Now
DISTI # 771-74HC373PWQ100118
Mouser Electronics Latches 74HC373PW-Q100/SOT360/TSSOP20 RoHS: Compliant 2315
  • 1 $0.5700
  • 10 $0.4700
  • 100 $0.3570
  • 500 $0.3040
  • 1,000 $0.2430
  • 2,500 $0.1870
  • 10,000 $0.1740
  • 25,000 $0.1650
$0.1650 / $0.5700 Buy Now
Future Electronics Octal D-type transparent latch, 3-state RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks 0
  • 5,000 $0.1575
$0.1575 Buy Now
DISTI # 53520942
Verical Latch Transparent 3-ST 8-CH D-Type Automotive AEC-Q100 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Americas - 2500
  • 2,500 $0.2022
  • 5,000 $0.1874
  • 12,500 $0.1729
  • 25,000 $0.1624
$0.1624 / $0.2022 Buy Now
Rochester Electronics Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 56800
  • 1 $0.1683
  • 25 $0.1649
  • 100 $0.1582
  • 500 $0.1515
  • 1,000 $0.1431
$0.1431 / $0.1683 Buy Now
DISTI # 74HC373PW-Q100,118
Avnet Silica Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R (Alt: 74HC373PW-Q100,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 74HC373PW-Q100,118
EBV Elektronik Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R (Alt: 74HC373PW-Q100,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for 74HC373PW-Q100,118 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HC373PW-Q100,118 by Nexperia

74HC373PW-Q100,118
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP2
Package Description
TSSOP-20
Pin Count
20
Manufacturer Package Code
SOT360-1
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Family
HC/UH
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
265 ns
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74HC373PW-Q100,118
    Nexperia
    74HC373-Q100; 74HCT373-Q100 - Octal D-type transparent latch; 3-state@en-us TSSOP2 20-Pin
    VS

Alternate Parts for 74HC373PW-Q100,118

This table gives cross-reference parts and alternative options found for 74HC373PW-Q100,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC373PW-Q100,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC373PW/T3 HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 NXP Semiconductors 74HC373PW-Q100,118 vs 74HC373PW/T3
M74HC373TTR HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics 74HC373PW-Q100,118 vs M74HC373TTR
MM74HC373MTCX Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation 74HC373PW-Q100,118 vs MM74HC373MTCX
SN74HC373PW Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74HC373PW-Q100,118 vs SN74HC373PW
MC74HC373ADTR2G Octal 3-State Non-Inverting Transparent Latch, TSSOP 20 LEAD, 2500-REEL onsemi 74HC373PW-Q100,118 vs MC74HC373ADTR2G
74HC373DTR2G HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi 74HC373PW-Q100,118 vs 74HC373DTR2G
MM74HC373MTCX 3-STATE Octal D-Type Latch, 2500-REEL onsemi 74HC373PW-Q100,118 vs MM74HC373MTCX
SN74HC373PWR Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74HC373PW-Q100,118 vs SN74HC373PWR
74HC373PW Bus Driver Nexperia 74HC373PW-Q100,118 vs 74HC373PW
SN74HC373PWTG4 HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments 74HC373PW-Q100,118 vs SN74HC373PWTG4
Part Number Description Manufacturer Compare
SN74HC373PWRG4 Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74HC373PW-Q100,118 vs SN74HC373PWRG4
74HC373BQ Bus Driver Nexperia 74HC373PW-Q100,118 vs 74HC373BQ
MC74HC373ADT HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi 74HC373PW-Q100,118 vs MC74HC373ADT
74HC373PW,112 74HC373; 74HCT373 - Octal D-type transparent latch; 3-state@en-us TSSOP2 20-Pin Nexperia 74HC373PW-Q100,118 vs 74HC373PW,112
SN74HC373PWR Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74HC373PW-Q100,118 vs SN74HC373PWR
935299036118 Bus Driver Nexperia 74HC373PW-Q100,118 vs 935299036118
MC74HC373ADTR2 HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi 74HC373PW-Q100,118 vs MC74HC373ADTR2
74HC373PW/T3 HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 NXP Semiconductors 74HC373PW-Q100,118 vs 74HC373PW/T3
MC74HC373ADTR2G Octal 3-State Non-Inverting Transparent Latch, TSSOP 20 LEAD, 2500-REEL onsemi 74HC373PW-Q100,118 vs MC74HC373ADTR2G
74HC373PW,118 74HC373; 74HCT373 - Octal D-type transparent latch; 3-state@en-us TSSOP2 20-Pin Nexperia 74HC373PW-Q100,118 vs 74HC373PW,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC373PW-Q100,118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC373PW-Q100,118 by Nexperia

  • Please alert me when 74HC373PW-Q100,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HC373PW-Q100,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC373PW-Q100,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HC373PW-Q100,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC373PW-Q100,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC373PW-Q100,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: