Part Details for 74HC1G126GW by Nexperia
Overview of 74HC1G126GW by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Part Details for 74HC1G126GW
74HC1G126GW CAD Models
74HC1G126GW Part Data Attributes
|
74HC1G126GW
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC1G126GW
Nexperia
Bus Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-12-21 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 150 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 74HC1G126GW
This table gives cross-reference parts and alternative options found for 74HC1G126GW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC1G126GW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC1G126GW-G | IC HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SOT-353, 5 PIN, Bus Driver/Transceiver | NXP Semiconductors | 74HC1G126GW vs 74HC1G126GW-G |
935245710118 | Bus Driver | Nexperia | 74HC1G126GW vs 935245710118 |
935245710115 | HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SC-88A, SOT-353, 5 PIN | NXP Semiconductors | 74HC1G126GW vs 935245710115 |
74HC1G126GW | IC HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SC-88A, 5 PIN, Bus Driver/Transceiver | NXP Semiconductors | 74HC1G126GW vs 74HC1G126GW |
935245710125 | IC HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SC-88A, SOT-353, 5 PIN, Bus Driver/Transceiver | NXP Semiconductors | 74HC1G126GW vs 935245710125 |
74HC1G126GW,118 | 74HC1G126; 74HCT1G126 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | 74HC1G126GW vs 74HC1G126GW,118 |
935245710115 | Bus Driver | Nexperia | 74HC1G126GW vs 935245710115 |
CAHCT1G126QDCKRG4 | Automotive single 3-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SC70 -40 to 125 | Texas Instruments | 74HC1G126GW vs CAHCT1G126QDCKRG4 |
935272014125 | IC HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SC-74A, SOT-753, 5 PIN, Bus Driver/Transceiver | NXP Semiconductors | 74HC1G126GW vs 935272014125 |
74HC1G126GW-G | Bus Driver | Nexperia | 74HC1G126GW vs 74HC1G126GW-G |