74HC1G126GW-G
Description: Bus Driver

Overview of 74HC1G126GW-G by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Audio and Video Systems Smart Cities Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging

CAD Models for 74HC1G126GW-G by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HC1G126GW-G by Nexperia

74HC1G126GW-G
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
TSSOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
2017-02-01
Family
HC/UH
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.05 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
1
Number of Ports
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
150 ns
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. 74HC1G126GW-G
    Nexperia
    Bus Driver
    VS

Alternate Parts for 74HC1G126GW-G

This table gives cross-reference parts and alternative options found for 74HC1G126GW-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC1G126GW-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC1G126GW,165 74HC1G126; 74HCT1G126 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin Nexperia 74HC1G126GW-G vs 74HC1G126GW,165
935245710165 IC HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SC-88A, SOT-353, 5 PIN, Bus Driver/Transceiver NXP Semiconductors 74HC1G126GW-G vs 935245710165
74HC1G126GW,125 74HC(T)1G126 - Bus buffer/line driver; 3-state TSSOP 5-Pin NXP Semiconductors 74HC1G126GW-G vs 74HC1G126GW,125
74HC1G126GV,125 74HC(T)1G126 - Bus buffer/line driver; 3-state TSOP 5-Pin NXP Semiconductors 74HC1G126GW-G vs 74HC1G126GV,125
935245710115 HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SC-88A, SOT-353, 5 PIN NXP Semiconductors 74HC1G126GW-G vs 935245710115
74HC1G126GW IC HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SC-88A, 5 PIN, Bus Driver/Transceiver NXP Semiconductors 74HC1G126GW-G vs 74HC1G126GW
Part Number Description Manufacturer Compare
MC74VHC1GT126DTT Bus Driver, AHC/VHC Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, SC-59, SOT-23, TSOP-5 Motorola Semiconductor Products 74HC1G126GW-G vs MC74VHC1GT126DTT
MC74VHC1G1T26DTR Bus Driver, AHC/VHC Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, SC-59, SOT-23, TSOP-5 Motorola Semiconductor Products 74HC1G126GW-G vs MC74VHC1G1T26DTR
935272014125 Bus Driver, HC/UH Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 Nexperia 74HC1G126GW-G vs 935272014125
74HC1G126GV,125 74HC(T)1G126 - Bus buffer/line driver; 3-state TSOP 5-Pin NXP Semiconductors 74HC1G126GW-G vs 74HC1G126GV,125
MC74VHC1GT126DTT1 AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 onsemi 74HC1G126GW-G vs MC74VHC1GT126DTT1
MC74VHC1GT126DTT AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-59, SOT-23, TSOP-5 Motorola Mobility LLC 74HC1G126GW-G vs MC74VHC1GT126DTT
MC74VHC1G1T26DTT3 AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 onsemi 74HC1G126GW-G vs MC74VHC1G1T26DTT3
74HC1G126GW IC HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SC-88A, 5 PIN, Bus Driver/Transceiver NXP Semiconductors 74HC1G126GW-G vs 74HC1G126GW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC1G126GW-G by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC1G126GW-G by Nexperia

  • Please alert me when 74HC1G126GW-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HC1G126GW-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC1G126GW-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HC1G126GW-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC1G126GW-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC1G126GW-G by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: