Part Details for 74HC1G08GW-G by Nexperia
Overview of 74HC1G08GW-G by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC1G08GW-G
74HC1G08GW-G CAD Models
74HC1G08GW-G Part Data Attributes
|
74HC1G08GW-G
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC1G08GW-G
Nexperia
AND Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 135 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 74HC1G08GW-G
This table gives cross-reference parts and alternative options found for 74HC1G08GW-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC1G08GW-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7S08FU(T5L,F,T) | IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 74HC1G08GW-G vs TC7S08FU(T5L,F,T) |
TC7S08FU(TE12L) | IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 74HC1G08GW-G vs TC7S08FU(TE12L) |
935245670125 | AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74HC1G08GW-G vs 935245670125 |
TC7S08FU(TE85L,F) | IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 74HC1G08GW-G vs TC7S08FU(TE85L,F) |
HD74HC1G08CME-E | HC/UH SERIES, 2-INPUT AND GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | 74HC1G08GW-G vs HD74HC1G08CME-E |
HD74HC1G08 | HC/UH SERIES, 2-INPUT AND GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | 74HC1G08GW-G vs HD74HC1G08 |
NC7S08P5X | AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | 74HC1G08GW-G vs NC7S08P5X |
NC7S08P5_NL | AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | 74HC1G08GW-G vs NC7S08P5_NL |
NC7S08P5X-F22057 | TinyLogic HS 2-Input AND Gate, 3000-REEL | onsemi | 74HC1G08GW-G vs NC7S08P5X-F22057 |
NC7S08P5X | TinyLogic HS 2-Input AND Gate, 3000-REEL | onsemi | 74HC1G08GW-G vs NC7S08P5X |