There are no models available for this part yet.
Overview of 74HC164N by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for 74HC164N by NXP Semiconductors
Part Data Attributes for 74HC164N by NXP Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
MO-001
|
Package Description
|
0.300 INCH, PLASTIC, MO-001, SC-501-14, SOT27-1, DIP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
NXP
|
Count Direction
|
RIGHT
|
Family
|
HC/UH
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e4
|
Length
|
19.025 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
SERIAL IN PARALLEL OUT
|
Max Frequency@Nom-Sup
|
24000000 Hz
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
255 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.2 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
4.5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
24 MHz
|
Alternate Parts for 74HC164N
This table gives cross-reference parts and alternative options found for 74HC164N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC164N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8416201CX | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | 74HC164N vs 5962-8416201CX |
SNJ54HC164J | 8-Bit Parallel-Out Serial Shift Registers 14-CDIP -55 to 125 | Texas Instruments | 74HC164N vs SNJ54HC164J |
8416201CA | 8-Bit Parallel-Out Serial Shift Registers 14-CDIP -55 to 125 | Texas Instruments | 74HC164N vs 8416201CA |
8416201CX | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74HC164N vs 8416201CX |
CD54HC164F3A | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP14, | Harris Semiconductor | 74HC164N vs CD54HC164F3A |
CD54HC164F3A | High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-CDIP -55 to 125 | Texas Instruments | 74HC164N vs CD54HC164F3A |
8416201CX | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | 74HC164N vs 8416201CX |
HD74HC164P | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, 6.30 x 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | 74HC164N vs HD74HC164P |
CD54HC164F | High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-CDIP -55 to 125 | Texas Instruments | 74HC164N vs CD54HC164F |
CD54HC164F | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP14 | Harris Semiconductor | 74HC164N vs CD54HC164F |