Part Details for 74HC153D,653 by NXP Semiconductors
Overview of 74HC153D,653 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for 74HC153D,653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC153D,653-ND
|
DigiKey | IC DUAL 4-INPUT MUX 16SOIC Min Qty: 2244 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
316469 In Stock |
|
$0.1300 | Buy Now |
|
Quest Components | HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16 | 277 |
|
$0.1722 / $0.2583 | Buy Now |
|
Rochester Electronics | 74HC153D - Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 316469 |
|
$0.1148 / $0.1350 | Buy Now |
|
Chip1Cloud | IC DUAL 4-INPUT MUX 16SOIC | 15900 |
|
RFQ |
Part Details for 74HC153D,653
74HC153D,653 CAD Models
74HC153D,653 Part Data Attributes
|
74HC153D,653
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC153D,653
NXP Semiconductors
74HC(T)153 - Dual 4-input multiplexer SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOT-109, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL/PALLADIUM/GOLD (NI/PD/AU) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HC153D,653
This table gives cross-reference parts and alternative options found for 74HC153D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC153D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC153DE4 | Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85 | Texas Instruments | 74HC153D,653 vs SN74HC153DE4 |
74HC153D-T | IC HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOT-109, SO-16, Multiplexer/Demultiplexer | NXP Semiconductors | 74HC153D,653 vs 74HC153D-T |
74HC153D,652 | 74HC153; 74HCT153 - Dual 4-input multiplexer@en-us SOP 16-Pin | Nexperia | 74HC153D,653 vs 74HC153D,652 |
SN74HC153D | Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85 | Texas Instruments | 74HC153D,653 vs SN74HC153D |
74HC153D,652 | 74HC(T)153 - Dual 4-input multiplexer SOP 16-Pin | NXP Semiconductors | 74HC153D,653 vs 74HC153D,652 |
74HC153D | IC HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOT-109, SO-16, Multiplexer/Demultiplexer | NXP Semiconductors | 74HC153D,653 vs 74HC153D |
MM74HC153MX | HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 | Texas Instruments | 74HC153D,653 vs MM74HC153MX |
MC74HC153DR2 | HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | 74HC153D,653 vs MC74HC153DR2 |
SN74HC153DRG4 | Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85 | Texas Instruments | 74HC153D,653 vs SN74HC153DRG4 |
SN74HC153DRE4 | Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85 | Texas Instruments | 74HC153D,653 vs SN74HC153DRE4 |