-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC153; 74HCT153 - Dual 4-input multiplexer@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2785-ND
|
DigiKey | IC MULTIPLEXER 2 X 4:1 16SO Min Qty: 1 Lead time: 52 Weeks Container: Tube |
12 In Stock |
|
$0.5590 / $0.6500 | Buy Now |
|
Rochester Electronics | 74HC153D - Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 30300 |
|
$0.1646 / $0.1937 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC153D,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC153D,652
Nexperia
74HC153; 74HCT153 - Dual 4-input multiplexer@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOT-109, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1990-12-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC153D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC153D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC153DE4 | Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85 | Texas Instruments | 74HC153D,652 vs SN74HC153DE4 |
74HC153D-T | IC HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOT-109, SO-16, Multiplexer/Demultiplexer | NXP Semiconductors | 74HC153D,652 vs 74HC153D-T |
SN74HC153D | Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85 | Texas Instruments | 74HC153D,652 vs SN74HC153D |
74HC153D,652 | 74HC(T)153 - Dual 4-input multiplexer SOP 16-Pin | NXP Semiconductors | 74HC153D,652 vs 74HC153D,652 |
74HC153D | IC HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOT-109, SO-16, Multiplexer/Demultiplexer | NXP Semiconductors | 74HC153D,652 vs 74HC153D |
MM74HC153MX | HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 | Texas Instruments | 74HC153D,652 vs MM74HC153MX |
MC74HC153DR2 | HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | 74HC153D,652 vs MC74HC153DR2 |
SN74HC153DRG4 | Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85 | Texas Instruments | 74HC153D,652 vs SN74HC153DRG4 |
SN74HC153DRE4 | Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85 | Texas Instruments | 74HC153D,652 vs SN74HC153DRE4 |
74HC153D,653 | 74HC153; 74HCT153 - Dual 4-input multiplexer@en-us SOP 16-Pin | Nexperia | 74HC153D,652 vs 74HC153D,653 |