Part Details for 74HC139PW,112 by NXP Semiconductors
Overview of 74HC139PW,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for 74HC139PW,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC139PW,112-ND
|
DigiKey | IC DECODER/DEMUX 1X2:4 16TSSOP Min Qty: 1805 Container: Bulk MARKETPLACE PRODUCT |
4300 In Stock |
|
$0.1700 | Buy Now |
|
Rochester Electronics | 74HC139PW - Decoder/Driver, HC/UH Series, Inverted Output, CMOS, TSSOP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4300 |
|
$0.1427 / $0.1679 | Buy Now |
Part Details for 74HC139PW,112
74HC139PW,112 CAD Models
74HC139PW,112 Part Data Attributes
|
74HC139PW,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC139PW,112
NXP Semiconductors
74HC(T)139 - Dual 2-to-4 line decoder/demultiplexer TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | SOT-403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 44 ns | |
Propagation Delay (tpd) | 44 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HC139PW,112
This table gives cross-reference parts and alternative options found for 74HC139PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC139PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC139PWE4 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74HC139PW,112 vs SN74HC139PWE4 |
MM74HC139MTCX | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74HC139PW,112 vs MM74HC139MTCX |
MC74HC139ADT | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | onsemi | 74HC139PW,112 vs MC74HC139ADT |
74HC139PW,118 | 74HC(T)139 - Dual 2-to-4 line decoder/demultiplexer TSSOP 16-Pin | NXP Semiconductors | 74HC139PW,112 vs 74HC139PW,118 |
HD74HC139T | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TTP-16DA | Renesas Electronics Corporation | 74HC139PW,112 vs HD74HC139T |
SN74HC139PWR | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 | Texas Instruments | 74HC139PW,112 vs SN74HC139PWR |
SN74HC139QPWRQ1 | Automotive Catalog Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 125 | Texas Instruments | 74HC139PW,112 vs SN74HC139QPWRQ1 |
HD74HC139T-EL | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, TTP-16DA | Hitachi Ltd | 74HC139PW,112 vs HD74HC139T-EL |
SN74HC139PWTE4 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74HC139PW,112 vs SN74HC139PWTE4 |
74HC139PW | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-403-1, TSSOP-16, Decoder/Driver | NXP Semiconductors | 74HC139PW,112 vs 74HC139PW |