Part Details for 74HC139NB by NXP Semiconductors
Overview of 74HC139NB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Part Details for 74HC139NB
74HC139NB CAD Models
74HC139NB Part Data Attributes
|
74HC139NB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC139NB
NXP Semiconductors
IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, Decoder/Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 44 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74HC139NB
This table gives cross-reference parts and alternative options found for 74HC139NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC139NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC139EX | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP16 | Rochester Electronics LLC | 74HC139NB vs CD74HC139EX |
SN74HC139NE4 | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-PDIP -40 to 85 | Texas Instruments | 74HC139NB vs SN74HC139NE4 |
SN74HC139N | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-PDIP -40 to 85 | Texas Instruments | 74HC139NB vs SN74HC139N |
MC74HC139AND | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 648-08 | Motorola Mobility LLC | 74HC139NB vs MC74HC139AND |
CD74HC139E | High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-PDIP -55 to 125 | Texas Instruments | 74HC139NB vs CD74HC139E |
GD74HC139 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP16, | Goldstar Electron Co Ltd | 74HC139NB vs GD74HC139 |
SN74HC139N-00 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 | Texas Instruments | 74HC139NB vs SN74HC139N-00 |
HD74HC139P-E | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | 74HC139NB vs HD74HC139P-E |
CD74HC139E | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 | Intersil Corporation | 74HC139NB vs CD74HC139E |
SN74HC139N-10 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 | Texas Instruments | 74HC139NB vs SN74HC139N-10 |