74HC139DB
Description: Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16

Overview of 74HC139DB by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Robotics and Drones

CAD Models for 74HC139DB by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HC139DB by Nexperia

74HC139DB
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
SSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1993-09-01
Family
HC/UH
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
6.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
2-LINE TO 4-LINE DECODER
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
44 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. 74HC139DB
    Nexperia
    Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16
    VS

Alternate Parts for 74HC139DB

This table gives cross-reference parts and alternative options found for 74HC139DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC139DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HC139DBR Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SSOP -40 to 85 Texas Instruments 74HC139DB vs SN74HC139DBR
935174450112 Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 Nexperia 74HC139DB vs 935174450112
74HC139DB IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-338-1, SSOP-16, Decoder/Driver NXP Semiconductors 74HC139DB vs 74HC139DB
74HC139DB,118 SSOP1 16-Pin Nexperia 74HC139DB vs 74HC139DB,118
935174450112 IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-338-1, SSOP-16, Decoder/Driver NXP Semiconductors 74HC139DB vs 935174450112
74HC139DB,112 SSOP1 16-Pin Nexperia 74HC139DB vs 74HC139DB,112
935174450118 Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 Nexperia 74HC139DB vs 935174450118
74HC139DB,112 74HC(T)139 - Dual 2-to-4 line decoder/demultiplexer SSOP1 16-Pin NXP Semiconductors 74HC139DB vs 74HC139DB,112
Part Number Description Manufacturer Compare
M74HCT137M1R HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 STMicroelectronics 74HC139DB vs M74HCT137M1R
74AC138SCX 1-of-8 Decoder/Demultiplexer, 2500-REEL onsemi 74HC139DB vs 74AC138SCX
HEF4555BTD IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Decoder/Driver NXP Semiconductors 74HC139DB vs HEF4555BTD
CD74HCT237M Decoder/Driver, HCT Series, True Output, CMOS, PDSO16 Harris Semiconductor 74HC139DB vs CD74HCT237M
CD74HCT4514EX Decoder/Driver, HCT Series, True Output, CMOS, PDIP24 Harris Semiconductor 74HC139DB vs CD74HCT4514EX
5962-8409201VEA Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP Texas Instruments 74HC139DB vs 5962-8409201VEA
74AHC139PW Decoder/Driver, AHC Series, Inverted Output, CMOS, PDSO16 Nexperia 74HC139DB vs 74AHC139PW
MC74HC139ADT HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 onsemi 74HC139DB vs MC74HC139ADT
SNJ5444AW-10 TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDFP16 Texas Instruments 74HC139DB vs SNJ5444AW-10
CD4543BM96E4 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments 74HC139DB vs CD4543BM96E4

Related Parts for 74HC139DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC139DB by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC139DB by Nexperia

  • Please alert me when 74HC139DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HC139DB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC139DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HC139DB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC139DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC139DB by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: