Logic
74HC138DB,112
Description: 74HC(T)138 - 3-to-8 line decoder/demultiplexer; inverting SSOP1 16-Pin

Overview of 74HC138DB,112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Price & Stock for 74HC138DB,112 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74HC138DB - Decoder/Driver, HC/UH Series, Inverted Output, CMOS, SSOP16 RoHS: Compliant Status: Obsolete Min Qty: 1 3354
  • 1 $0.1747
  • 25 $0.1712
  • 100 $0.1642
  • 500 $0.1572
  • 1,000 $0.1485
$0.1485 / $0.1747 Buy Now

CAD Models for 74HC138DB,112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HC138DB,112 by NXP Semiconductors

74HC138DB,112
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SSOP1
Package Description
SSOP, SSOP16,.3
Pin Count
16
Manufacturer Package Code
SOT338-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
3 ENABLE INPUTS
Family
HC/UH
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
6.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
45 ns
Propagation Delay (tpd)
225 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. 74HC138DB,112
    NXP Semiconductors
    74HC(T)138 - 3-to-8 line decoder/demultiplexer; inverting SSOP1 16-Pin
    VS

Alternate Parts for 74HC138DB,112

This table gives cross-reference parts and alternative options found for 74HC138DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC138DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74HC137RP-EL HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN Renesas Electronics Corporation 74HC138DB,112 vs HD74HC137RP-EL
74HC138DB Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 Nexperia 74HC138DB,112 vs 74HC138DB
HD74HC137FPEL HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-16 Renesas Electronics Corporation 74HC138DB,112 vs HD74HC137FPEL
935189660118 Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 Nexperia 74HC138DB,112 vs 935189660118
74HC138DB,118 74HC138; 74HCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us SSOP1 16-Pin Nexperia 74HC138DB,112 vs 74HC138DB,118
MM74HC137MX HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SO-16 Texas Instruments 74HC138DB,112 vs MM74HC137MX
M74HC137M1 HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GULLWING, PLASTIC, DIP-16 STMicroelectronics 74HC138DB,112 vs M74HC137M1
TC74HC137AF-TP2 IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver Toshiba America Electronic Components 74HC138DB,112 vs TC74HC137AF-TP2
GD74HC137D Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, Goldstar Electron Co Ltd 74HC138DB,112 vs GD74HC137D
HD74HC137FP-E HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DA Renesas Electronics Corporation 74HC138DB,112 vs HD74HC137FP-E
Part Number Description Manufacturer Compare
74HC137DB IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Decoder/Driver NXP Semiconductors 74HC138DB,112 vs 74HC137DB
MM74HCT138M Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation 74HC138DB,112 vs MM74HCT138M
MC74HCT138AN HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC 74HC138DB,112 vs MC74HCT138AN
74HC137DB,112 74HC137 - 3-to-8 line decoder, demultiplexer with address latches; inverting SSOP1 16-Pin NXP Semiconductors 74HC138DB,112 vs 74HC137DB,112
74HCT138D IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Decoder/Driver NXP Semiconductors 74HC138DB,112 vs 74HCT138D
HD74LS138P Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, DP-16 Hitachi Ltd 74HC138DB,112 vs HD74LS138P
74HC138DB,118 74HC(T)138 - 3-to-8 line decoder/demultiplexer; inverting SSOP1 16-Pin NXP Semiconductors 74HC138DB,112 vs 74HC138DB,118
74HCT138D,653 74HC(T)138 - 3-to-8 line decoder/demultiplexer; inverting SOP 16-Pin NXP Semiconductors 74HC138DB,112 vs 74HCT138D,653
74HC137D,653 74HC137 - 3-to-8 line decoder, demultiplexer with address latches; inverting SOP 16-Pin NXP Semiconductors 74HC138DB,112 vs 74HC137D,653
MM74HCT138MX Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation 74HC138DB,112 vs MM74HCT138MX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC138DB,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC138DB,112 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74HC138DB,112 would you like to use for your alert(s)?
  • Please alert me when 74HC138DB,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC138DB,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC138DB,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC138DB,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC138DB,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC138DB,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: