Part Details for 74HC137DB,112 by NXP Semiconductors
Overview of 74HC137DB,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC137DB,112
74HC137DB,112 CAD Models
74HC137DB,112 Part Data Attributes
|
74HC137DB,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC137DB,112
NXP Semiconductors
74HC137 - 3-to-8 line decoder, demultiplexer with address latches; inverting SSOP1 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP1 | |
Package Description | 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT338-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDRESS LATCHES | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 54 ns | |
Propagation Delay (tpd) | 285 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74HC137DB,112
This table gives cross-reference parts and alternative options found for 74HC137DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC137DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC138DB,118 | 74HC138; 74HCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us SSOP1 16-Pin | Nexperia | 74HC137DB,112 vs 74HC138DB,118 |
74HC137DB | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Decoder/Driver | NXP Semiconductors | 74HC137DB,112 vs 74HC137DB |
HD74HC137FP-EL | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, FP-16DA | Hitachi Ltd | 74HC137DB,112 vs HD74HC137FP-EL |
74HC137DB,118 | 74HC137 - 3-to-8 line decoder, demultiplexer with address latches; inverting@en-us SSOP1 16-Pin | Nexperia | 74HC137DB,112 vs 74HC137DB,118 |
933757070652 | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-109, SO-16, Decoder/Driver | NXP Semiconductors | 74HC137DB,112 vs 933757070652 |
SN74HC137DR-00 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | Texas Instruments | 74HC137DB,112 vs SN74HC137DR-00 |
933757070652 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | Nexperia | 74HC137DB,112 vs 933757070652 |
MM74HC137M | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SO-16 | Texas Instruments | 74HC137DB,112 vs MM74HC137M |
MC74HC137D | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | 74HC137DB,112 vs MC74HC137D |
TC74HC137AF(TP2) | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | 74HC137DB,112 vs TC74HC137AF(TP2) |