-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC132; 74HCT132 - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC GATE NAND 4CH 2-INP 14-SO | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC132D,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC132D,652
Nexperia
74HC132; 74HCT132 - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOT-108-1, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-09-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC132D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC132D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC132M96 | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-SOIC -55 to 125 | Texas Instruments | 74HC132D,652 vs CD74HC132M96 |
MC74HC132ADDR2 | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Motorola Semiconductor Products | 74HC132D,652 vs MC74HC132ADDR2 |
CD74HC132M | 4-ch, 2-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125 | Texas Instruments | 74HC132D,652 vs CD74HC132M |
SN74HCS00QDRQ1 | Automotive 4-ch, 2-input, 2-V to 6-V low power NAND gates with Schmitt-trigger inputs 14-SOIC -40 to 125 | Texas Instruments | 74HC132D,652 vs SN74HCS00QDRQ1 |
CD74HC132MTE4 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74HC132D,652 vs CD74HC132MTE4 |
M74HC132M1R | Quad 2-Input Schmitt NAND Gate | STMicroelectronics | 74HC132D,652 vs M74HC132M1R |
SN74HC132DRG4 | Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-SOIC -40 to 85 | Texas Instruments | 74HC132D,652 vs SN74HC132DRG4 |
SN74HC132DRE4 | Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-SOIC -40 to 85 | Texas Instruments | 74HC132D,652 vs SN74HC132DRE4 |
MC74HC132ADG | Quad 2-Input NAND Gate with Schmitt Trigger Input, SOIC-14 NB, 55-TUBE | onsemi | 74HC132D,652 vs MC74HC132ADG |
HD74HC132RPEL | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | 74HC132D,652 vs HD74HC132RPEL |