Part Details for CD74HC132MTE4 by Texas Instruments
Results Overview of CD74HC132MTE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC132MTE4 Information
CD74HC132MTE4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD74HC132MTE4
CD74HC132MTE4 CAD Models
CD74HC132MTE4 Part Data Attributes
|
CD74HC132MTE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC132MTE4
Texas Instruments
HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 188 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD74HC132MTE4
This table gives cross-reference parts and alternative options found for CD74HC132MTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC132MTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
933714130652 | Nexperia | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74HC132MTE4 vs 933714130652 |
SN74HC132D | Texas Instruments | $0.1546 | 4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-SOIC -40 to 85 | CD74HC132MTE4 vs SN74HC132D |
MM74HC132MX | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14 | CD74HC132MTE4 vs MM74HC132MX |
MC74HC132AD | Motorola Mobility LLC | Check for Price | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | CD74HC132MTE4 vs MC74HC132AD |
MC74HC132ADR2 | onsemi | Check for Price | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | CD74HC132MTE4 vs MC74HC132ADR2 |
MC74HC132ADR2G | onsemi | $0.1378 | Quad 2-Input NAND Gate with Schmitt Trigger Input, SOIC-14 NB, 2500-REEL | CD74HC132MTE4 vs MC74HC132ADR2G |
SN74HC132DRE4 | Texas Instruments | Check for Price | Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-SOIC -40 to 85 | CD74HC132MTE4 vs SN74HC132DRE4 |
SN74HC132D-00 | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | CD74HC132MTE4 vs SN74HC132D-00 |
74HC132D,652 | Nexperia | $0.1455 | 74HC132; 74HCT132 - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin | CD74HC132MTE4 vs 74HC132D,652 |