Part Details for 74HC126N by NXP Semiconductors
Overview of 74HC126N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC126NSR | Texas Instruments | Quadruple Bus Buffer Gates With 3-State Outputs 14-SO -40 to 85 | |
SN74HC126N | Texas Instruments | Quadruple Bus Buffer Gates With 3-State Outputs 14-PDIP -40 to 85 |
Part Details for 74HC126N
74HC126N CAD Models
74HC126N Part Data Attributes
|
74HC126N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC126N
NXP Semiconductors
HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, SOT-27-1, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | SOT-27-1, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Control Type | ENABLE HIGH | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74HC126N
This table gives cross-reference parts and alternative options found for 74HC126N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC126N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54HC126J | IC HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERDIP-14, Bus Driver/Transceiver | National Semiconductor Corporation | 74HC126N vs MM54HC126J |
CD74HC126EE4 | High Speed CMOS Logic Quad Buffers with 3-State Outputs 14-PDIP -55 to 125 | Texas Instruments | 74HC126N vs CD74HC126EE4 |
M74HC126B1N | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | 74HC126N vs M74HC126B1N |
5962-8684801CA | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | 74HC126N vs 5962-8684801CA |
GD74HC126J | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, | Goldstar Electron Co Ltd | 74HC126N vs GD74HC126J |
5962-8684801CX | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74HC126N vs 5962-8684801CX |
M54HC126F1R | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | 74HC126N vs M54HC126F1R |
MM54HC126J | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, CERDIP-14 | Rochester Electronics LLC | 74HC126N vs MM54HC126J |
CD54HC126F3A | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, PACKAGE-14 | Rochester Electronics LLC | 74HC126N vs CD54HC126F3A |
MM74HC126J | IC HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERDIP-14, Bus Driver/Transceiver | National Semiconductor Corporation | 74HC126N vs MM74HC126J |