-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2137 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC125D
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC125D
Nexperia
Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1991-01-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC125D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC125D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC125AFG | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, EIAJ, SO-14 | Rochester Electronics LLC | 74HC125D vs MC74HC125AFG |
SN74HC125IDRQ1 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 | Texas Instruments | 74HC125D vs SN74HC125IDRQ1 |
MC74HC125ADR2 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 | onsemi | 74HC125D vs MC74HC125ADR2 |
MC74HC125AD | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 | onsemi | 74HC125D vs MC74HC125AD |
MM74HC125MX | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SO-14 | Texas Instruments | 74HC125D vs MM74HC125MX |
MC74HC125AFG | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | 74HC125D vs MC74HC125AFG |
CD74HC125QM96G4Q1 | Automotive 4-ch, 2-V to 6-V buffers with 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | 74HC125D vs CD74HC125QM96G4Q1 |
HD74HC125RP-EL | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, FP-14DN | Renesas Electronics Corporation | 74HC125D vs HD74HC125RP-EL |
MC74HC125AFR1 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SO-14 | Rochester Electronics LLC | 74HC125D vs MC74HC125AFR1 |
M74HC125M1R | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOP-14 | STMicroelectronics | 74HC125D vs M74HC125M1R |