-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC125; 74HCT125 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-4294-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 14SO Min Qty: 1 Lead time: 40 Weeks Container: Tube |
3 In Stock |
|
$0.4200 | Buy Now |
|
Rochester Electronics | 74HC125D - Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 100 |
|
$0.0796 / $0.0936 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC125D,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC125D,652
Nexperia
74HC125; 74HCT125 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC125D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC125D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC125MTG4 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74HC125D,652 vs CD74HC125MTG4 |
CD74HC125ME4 | 4-ch, 2-V to 6-V buffers with 3-state outputs 14-SOIC -55 to 125 | Texas Instruments | 74HC125D,652 vs CD74HC125ME4 |
MC74HC125ADR2G | Quad Non-inverting Buffer, 3-State, SOIC-14 NB, 2500-REEL | onsemi | 74HC125D,652 vs MC74HC125ADR2G |
SN74HC125D | 4-ch, 2-V to 6-V buffers with 3-state outputs 14-SOIC -40 to 85 | Texas Instruments | 74HC125D,652 vs SN74HC125D |
TC74HC125AFN-ELP | IC HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Bus Driver/Transceiver | Toshiba America Electronic Components | 74HC125D,652 vs TC74HC125AFN-ELP |
SN74HC125DR | 4-ch, 2-V to 6-V buffers with 3-state outputs 14-SOIC -40 to 85 | Texas Instruments | 74HC125D,652 vs SN74HC125DR |
74HC125DR2G | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, SOIC-14 | onsemi | 74HC125D,652 vs 74HC125DR2G |
M74HC125RM13TR | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOP-14 | STMicroelectronics | 74HC125D,652 vs M74HC125RM13TR |
HD74HC125FP-E | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, FP-14DA | Renesas Electronics Corporation | 74HC125D,652 vs HD74HC125FP-E |
MM74HC125MX | 3-STATE Quad Buffers, 2500-REEL | onsemi | 74HC125D,652 vs MM74HC125MX |