Part Details for 74HC11D,652 by NXP Semiconductors
Overview of 74HC11D,652 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 74HC11D,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC11D - AND Gate, HC/UH Series, 3-Func, 3-Input ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 62517 |
|
$0.1537 / $0.1808 | Buy Now |
Part Details for 74HC11D,652
74HC11D,652 CAD Models
74HC11D,652 Part Data Attributes:
|
74HC11D,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC11D,652
NXP Semiconductors
74HC(T)11 - Triple 3-input AND gate SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.9 MM, PLASTIC, MS-012, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HC11D,652
This table gives cross-reference parts and alternative options found for 74HC11D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC11D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC11M96E4 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74HC11D,652 vs CD74HC11M96E4 |
MM74HC11M | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SO-14 | Rochester Electronics LLC | 74HC11D,652 vs MM74HC11M |
CD74HC11M96 | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, PACKAGE-14 | Rochester Electronics LLC | 74HC11D,652 vs CD74HC11M96 |
MC74HC11DD | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14 | Motorola Semiconductor Products | 74HC11D,652 vs MC74HC11DD |
SN74HC11DRE4 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | 74HC11D,652 vs SN74HC11DRE4 |
CD74HC11ME4 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74HC11D,652 vs CD74HC11ME4 |
CD74HC11MG4 | High Speed CMOS Logic Triple 3-Input AND Gates 14-SOIC -55 to 125 | Texas Instruments | 74HC11D,652 vs CD74HC11MG4 |
74HC11D,653 | 74HC11; 74HCT11 - Triple 3-input AND gate@en-us SOIC 14-Pin | Nexperia | 74HC11D,652 vs 74HC11D,653 |
TC74HC11AFN-ELP | IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | 74HC11D,652 vs TC74HC11AFN-ELP |
CD74HC11MT | 3-ch, 3-input, 2-V to 6-V AND gates 14-SOIC -55 to 125 | Texas Instruments | 74HC11D,652 vs CD74HC11MT |