Logic
74HC112D,652
Description: 74HC(T)112 - dual JK flip-flop with set and reset; negative-edge trigger SOP 16-Pin

Overview of 74HC112D,652 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
SN74HC112DR Texas Instruments Dual J-K Negative-Edge-Triggered Flip-Flops With Clear and Preset 16-SOIC -40 to 85

Price & Stock for 74HC112D,652 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74HC112D - J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 1000
  • 1 $0.2266
  • 25 $0.2221
  • 100 $0.2130
  • 500 $0.2039
  • 1,000 $0.1926
$0.1926 / $0.2266 Buy Now

CAD Models for 74HC112D,652 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HC112D,652 by NXP Semiconductors

74HC112D,652
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOP
Package Description
PLASTIC, SOT-108, SO-14
Pin Count
16
Manufacturer Package Code
SOT109-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
J-K FLIP-FLOP
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Bits
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
265 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
NEGATIVE EDGE
Width
3.9 mm
fmax-Min
24 MHz
Want to compare parts?
  1. 74HC112D,652
    NXP Semiconductors
    74HC(T)112 - dual JK flip-flop with set and reset; negative-edge trigger SOP 16-Pin
    VS

Alternate Parts for 74HC112D,652

This table gives cross-reference parts and alternative options found for 74HC112D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC112D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
933714490652 IC HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, FF/Latch NXP Semiconductors 74HC112D,652 vs 933714490652
74HC112DB,118 74HC(T)112 - dual JK flip-flop with set and reset; negative-edge trigger SSOP1 16-Pin NXP Semiconductors 74HC112D,652 vs 74HC112DB,118
Part Number Description Manufacturer Compare
HD74AC112FP-EL J-K Flip-Flop, AC Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, FP-16DA Hitachi Ltd 74HC112D,652 vs HD74AC112FP-EL
935186340112 IC HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, SOT-338-1, SSOP-16, FF/Latch NXP Semiconductors 74HC112D,652 vs 935186340112
HD74HC375FP D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, FP-16DA Hitachi Ltd 74HC112D,652 vs HD74HC375FP
74HCT112PW IC HCT SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOT-403-1, TSSOP-16, FF/Latch NXP Semiconductors 74HC112D,652 vs 74HCT112PW
74HC173DB,118 74HC(T)173 - Quad D-type flip-flop; positive-edge trigger; 3-state SSOP1 16-Pin NXP Semiconductors 74HC112D,652 vs 74HC173DB,118
74HC259DB,118 74HC(T)259 - 8-bit addressable latch SSOP1 16-Pin NXP Semiconductors 74HC112D,652 vs 74HC259DB,118
TC74HC112AF(TP1) IC HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, FF/Latch Toshiba America Electronic Components 74HC112D,652 vs TC74HC112AF(TP1)
74HC173DB IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, SOT-338-1, SSOP-16, FF/Latch NXP Semiconductors 74HC112D,652 vs 74HC173DB
HD74AC298T-EL Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, TTP-16DA Hitachi Ltd 74HC112D,652 vs HD74AC298T-EL
HD74HC109RP-EL HC/UH SERIES, J-KBAR FLIP-FLOP, PDSO16, FP-16DN Renesas Electronics Corporation 74HC112D,652 vs HD74HC109RP-EL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC112D,652 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC112D,652 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74HC112D,652 would you like to use for your alert(s)?
  • Please alert me when 74HC112D,652 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC112D,652 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC112D,652 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC112D,652 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC112D,652.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC112D,652 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: