Logic
74GTLP22033DGGRG4
Texas Instruments
Description: GTLP SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48

Overview of 74GTLP22033DGGRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for 74GTLP22033DGGRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74GTLP22033DGGRG4 by Texas Instruments

74GTLP22033DGGRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP48,.3,20
Pin Count
48
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
AO OUTPUTS HAVE EQUIVALENT 26-OHM SERIES RESISTORS
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
GTLP
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
12.5 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN/3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
40 mA
Prop. Delay@Nom-Sup
7.4 ns
Propagation Delay (tpd)
8.8 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
6.1 mm
Want to compare parts?
  1. 74GTLP22033DGGRG4
    Texas Instruments
    GTLP SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48
    VS

Alternate Parts for 74GTLP22033DGGRG4

This table gives cross-reference parts and alternative options found for 74GTLP22033DGGRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74GTLP22033DGGRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74GTLP22033DGGRE4 GTLP SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO48, GREEN, TSSOP-48 Texas Instruments 74GTLP22033DGGRG4 vs 74GTLP22033DGGRE4
SN74GTLP22033DGGR 8-Bit LVTTL-GTLP Adjustable-Edge-Rate Registered Transceiver with Split LVTTL Port and Feedback Path 48-TSSOP -40 to 85 Texas Instruments 74GTLP22033DGGRG4 vs SN74GTLP22033DGGR
Part Number Description Manufacturer Compare
GTLP18T612MEA Registered Bus Transceiver, GTLP Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 Fairchild Semiconductor Corporation 74GTLP22033DGGRG4 vs GTLP18T612MEA
74GTLPH16916GRE4 GTLP SERIES, 17-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments 74GTLP22033DGGRG4 vs 74GTLPH16916GRE4
74GTLPH1612DGGRE4 GTLP SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO64, GREEN, PLASTIC, TSSOP-64 Texas Instruments 74GTLP22033DGGRG4 vs 74GTLPH1612DGGRE4
SN74GTL16622DGGR GTL/TVC SERIES, DUAL 9-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO64 Rochester Electronics LLC 74GTLP22033DGGRG4 vs SN74GTL16622DGGR
SN74GTLP1395DWRG4 GTLP SERIES, DUAL 1-BIT TRANSCEIVER, CONFIGURABLE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74GTLP22033DGGRG4 vs SN74GTLP1395DWRG4
935264009118 IC 18 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56, Bus Driver/Transceiver NXP Semiconductors 74GTLP22033DGGRG4 vs 935264009118
74GTLPH16916VRE4 IC GTLP SERIES, 17-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56, Bus Driver/Transceiver Texas Instruments 74GTLP22033DGGRG4 vs 74GTLPH16916VRE4
SN74GTLP1395PWE4 GTLP SERIES, DUAL 1-BIT TRANSCEIVER, CONFIGURABLE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments 74GTLP22033DGGRG4 vs SN74GTLP1395PWE4
CD74HC652H Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS Harris Semiconductor 74GTLP22033DGGRG4 vs CD74HC652H
SN74GTLP1395PWRE4 GTLP SERIES, DUAL 1-BIT TRANSCEIVER, CONFIGURABLE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments 74GTLP22033DGGRG4 vs SN74GTLP1395PWRE4

Related Parts for 74GTLP22033DGGRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74GTLP22033DGGRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74GTLP22033DGGRG4 by Texas Instruments

  • Please alert me when 74GTLP22033DGGRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74GTLP22033DGGRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74GTLP22033DGGRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74GTLP22033DGGRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74GTLP22033DGGRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74GTLP22033DGGRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: