Part Details for 74GTLP2034DGVRG4 by Texas Instruments
Overview of 74GTLP2034DGVRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74GTLP2034DGVRG4
74GTLP2034DGVRG4 CAD Models
74GTLP2034DGVRG4 Part Data Attributes
|
74GTLP2034DGVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74GTLP2034DGVRG4
Texas Instruments
GTLP SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.25,16 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | GTLP | |
JESD-30 Code | R-PDSO-G48 | |
Length | 9.7 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.1 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN/3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 7.1 ns | |
Propagation Delay (tpd) | 8.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm |
Alternate Parts for 74GTLP2034DGVRG4
This table gives cross-reference parts and alternative options found for 74GTLP2034DGVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74GTLP2034DGVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74GTLP1395PWRE4 | GTLP SERIES, DUAL 1-BIT TRANSCEIVER, CONFIGURABLE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | 74GTLP2034DGVRG4 vs SN74GTLP1395PWRE4 |
SN74GTLPH16945GR | 16-Bit LVTTL-to-GTLP Bus Transceiver 48-TSSOP -40 to 85 | Texas Instruments | 74GTLP2034DGVRG4 vs SN74GTLPH16945GR |
CD74HC652H | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS | Harris Semiconductor | 74GTLP2034DGVRG4 vs CD74HC652H |
GTL16612DG | IC GTL SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153EE, SOT-364-1, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | 74GTLP2034DGVRG4 vs GTL16612DG |
74GTLPH1645DGVRE4 | GTLP SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 | Texas Instruments | 74GTLP2034DGVRG4 vs 74GTLPH1645DGVRE4 |
SNJ54GTL16612WD | 18-Bit GTL/LVT Universal Bus Transceivers 56-CFP -55 to 125 | Texas Instruments | 74GTLP2034DGVRG4 vs SNJ54GTL16612WD |
GTLP1B153MX | Bus Transceiver, GTLP Series, 1-Func, 1-Bit, True Output, BICMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Rochester Electronics LLC | 74GTLP2034DGVRG4 vs GTLP1B153MX |
SN74GTLP817DWRG4 | GTLP SERIES, 1-BIT DRIVER, INVERTED OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | 74GTLP2034DGVRG4 vs SN74GTLP817DWRG4 |
SN74GTL1655DGG | GTL/TVC SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO64, TSSOP-64 | Texas Instruments | 74GTLP2034DGVRG4 vs SN74GTL1655DGG |
SN74GTL16615DGGR | GTL/TVC SERIES, 17-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 | Texas Instruments | 74GTLP2034DGVRG4 vs SN74GTL16615DGGR |