-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Identity Comparator, SOIC0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT521ATSOG8 | Renesas Electronics Corporation | 8-Bit Identity Comparator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-1641-2-ND
|
DigiKey | IC COMPARATOR IDENTITY 8B 20SOIC Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4091 / $1.5413 | Buy Now |
DISTI #
74FCT521ATSOG8
|
Avnet Americas | 8-Bit Identity Comparator - Tape and Reel (Alt: 74FCT521ATSOG8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4300 | Buy Now |
DISTI #
972-74FCT521ATSOG8
|
Mouser Electronics | Logic Comparators 8-Bit Identity Comparator RoHS: Compliant | 943 |
|
$1.4000 / $1.4700 | Buy Now |
|
Future Electronics | 74FCT Series 5.25 V 48 mA SMT Fast CMOS 8-BIT Identity Comparator - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.4100 / $1.4500 | Buy Now |
DISTI #
74FCT521ATSOG8
|
Avnet Silica | 8-Bit Identity Comparator (Alt: 74FCT521ATSOG8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74FCT521ATSOG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
74FCT521ATSOG8
Renesas Electronics Corporation
8-Bit Identity Comparator, SOIC0/Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Manufacturer Package Code | PSG20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | CASCADABLE | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | IDENTITY COMPARATOR | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74FCT521ATSOG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT521ATSOG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT521TS | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | 74FCT521ATSOG8 vs PI74FCT521TS |
PI74FCT521ATS | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | 74FCT521ATSOG8 vs PI74FCT521ATS |
IDT74FCT521CTSOG | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 | Renesas Electronics Corporation | 74FCT521ATSOG8 vs IDT74FCT521CTSOG |
IDT74FCT521BTSO8 | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | 74FCT521ATSOG8 vs IDT74FCT521BTSO8 |
PI74FCT521CTS | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | 74FCT521ATSOG8 vs PI74FCT521CTS |
IDT74FCT521ATPX | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | 74FCT521ATSOG8 vs IDT74FCT521ATPX |
P74FCT521ATSO | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pyramid Semiconductor Corporation | 74FCT521ATSOG8 vs P74FCT521ATSO |
IDT74FCT521BTSO | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | 74FCT521ATSOG8 vs IDT74FCT521BTSO |
PI74FCT521DTSEX | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | 74FCT521ATSOG8 vs PI74FCT521DTSEX |
74FCT521CTSOG | SOIC-20, Tube | Integrated Device Technology Inc | 74FCT521ATSOG8 vs 74FCT521CTSOG |