74FCT373TSOGB
Description: Bus Transceiver, 1-Func, 8-Bit, CMOS, PDSO20

Overview of 74FCT373TSOGB by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Telecommunications Communication and Networking

CAD Models for 74FCT373TSOGB by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74FCT373TSOGB by Renesas Electronics Corporation

74FCT373TSOGB
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
FCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.048 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
14 mA
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
8.5 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Want to compare parts?
  1. 74FCT373TSOGB
    Renesas Electronics Corporation
    Bus Transceiver, 1-Func, 8-Bit, CMOS, PDSO20
    VS

Alternate Parts for 74FCT373TSOGB

This table gives cross-reference parts and alternative options found for 74FCT373TSOGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT373TSOGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74FCT373TSO Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Renesas Electronics Corporation 74FCT373TSOGB vs 74FCT373TSO
74FCT373TSOG Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, SOIC-20 Integrated Device Technology Inc 74FCT373TSOGB vs 74FCT373TSOG
74FCT373TSOG8 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS Renesas Electronics Corporation 74FCT373TSOGB vs 74FCT373TSOG8
74FCT373SOB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Renesas Electronics Corporation 74FCT373TSOGB vs 74FCT373SOB
74FCT373SO SOIC-20, Tube Integrated Device Technology Inc 74FCT373TSOGB vs 74FCT373SO
74FCT373TSO Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc 74FCT373TSOGB vs 74FCT373TSO
IDT74FCT373TSOGB Bus Transceiver, 1-Func, 8-Bit, CMOS, PDSO20 Renesas Electronics Corporation 74FCT373TSOGB vs IDT74FCT373TSOGB
74FCT373SO8 SOIC-20, Reel Integrated Device Technology Inc 74FCT373TSOGB vs 74FCT373SO8
IDT74FCT373TSOG Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Renesas Electronics Corporation 74FCT373TSOGB vs IDT74FCT373TSOG
Part Number Description Manufacturer Compare
74VHCT373N Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Fairchild Semiconductor Corporation 74FCT373TSOGB vs 74VHCT373N
74FCT373TP Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 Renesas Electronics Corporation 74FCT373TSOGB vs 74FCT373TP
74FCT373TQGB Bus Transceiver, 1-Func, 8-Bit, CMOS, PDSO20 Renesas Electronics Corporation 74FCT373TSOGB vs 74FCT373TQGB
74FCT373LB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS Renesas Electronics Corporation 74FCT373TSOGB vs 74FCT373LB
74FCT373P OCTAL D LATCH, PDIP18/Tube Renesas Electronics Corporation 74FCT373TSOGB vs 74FCT373P
74FCT373TQ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc 74FCT373TSOGB vs 74FCT373TQ
SN74AHCT373DBLE Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments 74FCT373TSOGB vs SN74AHCT373DBLE
74FCT373TSO Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Renesas Electronics Corporation 74FCT373TSOGB vs 74FCT373TSO
SN74AHCT373PWR Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74FCT373TSOGB vs SN74AHCT373PWR
74FCT373PCQR IC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver Texas Instruments 74FCT373TSOGB vs 74FCT373PCQR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74FCT373TSOGB by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74FCT373TSOGB by Renesas Electronics Corporation

  • Please alert me when 74FCT373TSOGB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74FCT373TSOGB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74FCT373TSOGB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74FCT373TSOGB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74FCT373TSOGB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74FCT373TSOGB by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: