Logic
SN74AHCT373PWR
Texas Instruments
Description: Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85

Overview of SN74AHCT373PWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for SN74AHCT373PWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74AHCT373PWR-ND
DigiKey IC D-TYPE TRANSP SGL 8:8 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 55802
In Stock
  • 1,998 $0.1500
$0.1500 Buy Now
DISTI # 296-4741-1-ND
DigiKey IC D-TYPE TRANSP SGL 8:8 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5734
In Stock
  • 1 $0.4200
  • 10 $0.2850
  • 25 $0.2500
  • 100 $0.2119
  • 250 $0.1936
  • 500 $0.1826
  • 1,000 $0.1735
  • 2,000 $0.1661
  • 4,000 $0.1599
  • 6,000 $0.1568
  • 10,000 $0.1534
  • 14,000 $0.1514
  • 20,000 $0.1495
  • 50,000 $0.1454
$0.1454 / $0.4200 Buy Now
DISTI # 595-SN74AHCT373PWR
Mouser Electronics Latches Tri-St Octal D-Type RoHS: Compliant 3643
  • 1 $0.4300
  • 10 $0.3420
  • 100 $0.2480
  • 500 $0.2400
  • 1,000 $0.1850
  • 2,000 $0.1570
  • 10,000 $0.1410
  • 50,000 $0.1330
$0.1330 / $0.4300 Buy Now
Bristol Electronics   2011
RFQ
Quest Components   11
  • 1 $4.0000
  • 2 $3.0000
  • 9 $2.5000
$2.5000 / $4.0000 Buy Now
Rochester Electronics SN74AHCT373 Octal Transparent D-Type Latches With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 55802
  • 1 $0.1517
  • 25 $0.1487
  • 100 $0.1426
  • 500 $0.1365
  • 1,000 $0.1289
$0.1289 / $0.1517 Buy Now
DISTI # SN74AHCT373PWR
TME IC: digital, D latch, Ch: 8, CMOS,TTL, 4.5÷5.5VDC, SMD, TSSOP20, AHCT Min Qty: 3 0
  • 3 $0.4680
  • 10 $0.3340
  • 25 $0.3010
  • 100 $0.2560
  • 500 $0.2230
$0.2230 / $0.4680 RFQ
ComSIT USA OCTAL TRANSPARENT D-TYPE LATCHES WITH 3-STATE OUTPUTS Bus Driver, AHCT/VHCT/VT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Stock EU - 1805
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
Velocity Electronics Our Stock 394
RFQ
DISTI # C1S746200205738
Chip1Stop Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R RoHS: Compliant pbFree: Yes 3289
  • 1 $1.2600
  • 100 $0.4040
  • 500 $0.3090
  • 1,000 $0.2760
$0.2760 / $1.2600 Buy Now
DISTI # C1S746201543024
Chip1Stop Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R RoHS: Compliant pbFree: Yes 138
  • 10 $0.2330
  • 25 $0.2150
  • 100 $0.1470
$0.1470 / $0.2330 Buy Now
Win Source Electronics IC OCT TRNSP D-TYP LATCH 20TSSOP 18912
  • 220 $0.2280
  • 535 $0.1870
  • 825 $0.1820
  • 1,140 $0.1760
  • 1,475 $0.1700
  • 1,975 $0.1520
$0.1520 / $0.2280 Buy Now

CAD Models for SN74AHCT373PWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AHCT373PWR by Texas Instruments

SN74AHCT373PWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
10.5 ns
Propagation Delay (tpd)
14.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. SN74AHCT373PWR
    Texas Instruments
    Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
    VS

Alternate Parts for SN74AHCT373PWR

This table gives cross-reference parts and alternative options found for SN74AHCT373PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT373PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AHCT373PW Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74AHCT373PWR vs SN74AHCT373PW
74FCT373TPG Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Renesas Electronics Corporation SN74AHCT373PWR vs 74FCT373TPG
Part Number Description Manufacturer Compare
54VHCT373J/883 AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments SN74AHCT373PWR vs 54VHCT373J/883
74FCT373PCQR IC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver Texas Instruments SN74AHCT373PWR vs 74FCT373PCQR
74FCT373PB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 Renesas Electronics Corporation SN74AHCT373PWR vs 74FCT373PB
74FCT373TQG Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS Renesas Electronics Corporation SN74AHCT373PWR vs 74FCT373TQG
SN74AHCT373DBLE Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments SN74AHCT373PWR vs SN74AHCT373DBLE
SNJ54AHCT373J Octal Transparent D-type Latches With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments SN74AHCT373PWR vs SNJ54AHCT373J
74VHCT373AN Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation SN74AHCT373PWR vs 74VHCT373AN
74FCT373P OCTAL D LATCH, PDIP18/Tube Renesas Electronics Corporation SN74AHCT373PWR vs 74FCT373P
SN74AHCT373NE4 Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments SN74AHCT373PWR vs SN74AHCT373NE4
74FCT373TSOG Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, SOIC-20 Integrated Device Technology Inc SN74AHCT373PWR vs 74FCT373TSOG

Related Parts for SN74AHCT373PWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHCT373PWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHCT373PWR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AHCT373PWR would you like to use for your alert(s)?
  • Please alert me when SN74AHCT373PWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHCT373PWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHCT373PWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AHCT373PWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHCT373PWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHCT373PWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: