Logic
74FCT373ATSOG
Description: SOIC-20, Tube

Overview of 74FCT373ATSOG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Telecommunications Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
74FCT373ATSOG Renesas Electronics Corporation Octal Transparent Latch
74FCT373ATSOG8 Renesas Electronics Corporation Octal Transparent Latch

Price & Stock for 74FCT373ATSOG by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74FCT373ATSOG-ND
DigiKey IC D-TYPE TRANSP SGL 8:8 20SOIC Min Qty: 310 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 3565
In Stock
  • 310 $0.9700
$0.9700 Buy Now
Rochester Electronics 74FCT373 - Fast CMOS Octal Transparent Latch ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 3565
  • 1 $0.9771
  • 25 $0.9576
  • 100 $0.9185
  • 500 $0.8794
  • 1,000 $0.8305
$0.8305 / $0.9771 Buy Now

CAD Models for 74FCT373ATSOG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74FCT373ATSOG by Integrated Device Technology Inc

74FCT373ATSOG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOIC-20
Pin Count
20
Manufacturer Package Code
PSG20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1988-01-01
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
FCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.048 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
14 mA
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
8.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Want to compare parts?
  1. 74FCT373ATSOG
    Integrated Device Technology Inc
    SOIC-20, Tube
    VS

Related Parts for 74FCT373ATSOG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74FCT373ATSOG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74FCT373ATSOG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 74FCT373ATSOG would you like to use for your alert(s)?
  • Please alert me when 74FCT373ATSOG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74FCT373ATSOG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74FCT373ATSOG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74FCT373ATSOG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74FCT373ATSOG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74FCT373ATSOG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: