Part Details for 74F823SPCQR by Rochester Electronics LLC
Overview of 74F823SPCQR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74F823SPCQR
74F823SPCQR CAD Models
74F823SPCQR Part Data Attributes
|
74F823SPCQR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
74F823SPCQR
Rochester Electronics LLC
Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T24 | |
Length | 30.095 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 9.5 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74F823SPCQR
This table gives cross-reference parts and alternative options found for 74F823SPCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F823SPCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F823PC | F/FAST SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | Texas Instruments | 74F823SPCQR vs 74F823PC |
74F823SDCQR | Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 74F823SPCQR vs 74F823SDCQR |
54F823DM | Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 74F823SPCQR vs 54F823DM |
74F823DCQR | Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 74F823SPCQR vs 74F823DCQR |
935031410602 | IC F/FAST SERIES, 9 1-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, SOT-222-1, DIP-24, Bus Driver/Transceiver | NXP Semiconductors | 74F823SPCQR vs 935031410602 |
74F823PC | Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, PDIP24, PLASTIC, DIP-24 | Fairchild Semiconductor Corporation | 74F823SPCQR vs 74F823PC |
N74F823N | Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, PDIP24, | YAGEO Corporation | 74F823SPCQR vs N74F823N |
74F823SPCQR | Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | Fairchild Semiconductor Corporation | 74F823SPCQR vs 74F823SPCQR |
74F823SPCQR | IC F/FAST SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24, Bus Driver/Transceiver | National Semiconductor Corporation | 74F823SPCQR vs 74F823SPCQR |
74F823SPC | Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24 | Rochester Electronics LLC | 74F823SPCQR vs 74F823SPC |