Part Details for 74F823PC by Texas Instruments
Overview of 74F823PC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74F823PC
74F823PC CAD Models
74F823PC Part Data Attributes
|
74F823PC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F823PC
Texas Instruments
F/FAST SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.915 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 70000000 Hz | |
Max I(ol) | 0.024 A | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 15.24 mm |
Alternate Parts for 74F823PC
This table gives cross-reference parts and alternative options found for 74F823PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F823PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F823SDC | F/FAST SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | Texas Instruments | 74F823PC vs 74F823SDC |
54F823DMQB | IC F/FAST SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24, Bus Driver/Transceiver | National Semiconductor Corporation | 74F823PC vs 54F823DMQB |
N74F823N | Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, PDIP24, | YAGEO Corporation | 74F823PC vs N74F823N |
74F823SPCQR | Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | Rochester Electronics LLC | 74F823PC vs 74F823SPCQR |
74F823SPC_NL | Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, PDIP24, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-24 | Fairchild Semiconductor Corporation | 74F823PC vs 74F823SPC_NL |
74F823DC | Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 74F823PC vs 74F823DC |
74F823DCQR | Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 74F823PC vs 74F823DCQR |
933859110602 | IC F/FAST SERIES, 9 1-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, SOT-222-1, DIP-24, Bus Driver/Transceiver | NXP Semiconductors | 74F823PC vs 933859110602 |
54F823DM | F/FAST SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | 74F823PC vs 54F823DM |
74F823SDC | Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 74F823PC vs 74F823SDC |