Part Details for 933844880623 by NXP Semiconductors
Overview of 933844880623 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933844880623
933844880623 CAD Models
933844880623 Part Data Attributes
|
933844880623
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933844880623
NXP Semiconductors
IC F/FAST SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24, Bus Driver/Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for 933844880623
This table gives cross-reference parts and alternative options found for 933844880623. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933844880623, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F657DWRE4 | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 | Texas Instruments | 933844880623 vs SN74F657DWRE4 |
SN74F657DW-00R | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | 933844880623 vs SN74F657DW-00R |
SN74F657DWRG4 | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 | Texas Instruments | 933844880623 vs SN74F657DWRG4 |
933844880602 | IC F/FAST SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24, Bus Driver/Transceiver | NXP Semiconductors | 933844880623 vs 933844880602 |
N74F657D,623 | IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOL-24, Bus Driver/Transceiver | NXP Semiconductors | 933844880623 vs N74F657D,623 |
SN74F657DWE4 | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, PLASTIC, SOIC-24 | Rochester Electronics LLC | 933844880623 vs SN74F657DWE4 |
N74F657D | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24 | YAGEO Corporation | 933844880623 vs N74F657D |
74F657SC | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, 0.150 INCH, SOIC-24 | Fairchild Semiconductor Corporation | 933844880623 vs 74F657SC |
SN74F657DWG4 | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 | Texas Instruments | 933844880623 vs SN74F657DWG4 |
N74F657AD | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24 | YAGEO Corporation | 933844880623 vs N74F657AD |