Datasheets
74F551SPCQR by: Fairchild Semiconductor Corporation

Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP28, SLIM, PLASTIC, DIP-28

Part Details for 74F551SPCQR by Fairchild Semiconductor Corporation

Overview of 74F551SPCQR by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 74F551SPCQR

74F551SPCQR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74F551SPCQR Part Data Attributes

74F551SPCQR Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
74F551SPCQR Fairchild Semiconductor Corporation Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP28, SLIM, PLASTIC, DIP-28
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP,
Pin Count 28
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family F/FAST
JESD-30 Code R-PDIP-T28
Logic IC Type REGISTERED BUS TRANSCEIVER
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 10 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Alternate Parts for 74F551SPCQR

This table gives cross-reference parts and alternative options found for 74F551SPCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F551SPCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
N74F551D Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP28 Signetics 74F551SPCQR vs N74F551D
74F551DC F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP28, CERAMIC, DIP-28 Texas Instruments 74F551SPCQR vs 74F551DC
74F551PC F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP28, PLASTIC, DIP-28 Texas Instruments 74F551SPCQR vs 74F551PC
74F551DC Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP28, CERAMIC, DIP-28 Fairchild Semiconductor Corporation 74F551SPCQR vs 74F551DC
N74F551D IC F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP28, Bus Driver/Transceiver NXP Semiconductors 74F551SPCQR vs N74F551D
74F551SPC Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP28, SLIM, PLASTIC, DIP-28 Fairchild Semiconductor Corporation 74F551SPCQR vs 74F551SPC
54F551DM F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP28, CERAMIC, DIP-28 Texas Instruments 74F551SPCQR vs 54F551DM
74F551SDCQR Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP28, SLIM, CERAMIC, DIP-28 Fairchild Semiconductor Corporation 74F551SPCQR vs 74F551SDCQR
74F551PCQR F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP28, PLASTIC, DIP-28 Texas Instruments 74F551SPCQR vs 74F551PCQR
N74F551N Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP28 Signetics 74F551SPCQR vs N74F551N
Part Number Description Manufacturer Compare
54F551LMQB F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments 74F551SPCQR vs 54F551LMQB
54F551DM F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP28, CERAMIC, DIP-28 Texas Instruments 74F551SPCQR vs 54F551DM
74F551FC F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDFP28, FP-28 Texas Instruments 74F551SPCQR vs 74F551FC
54F551FM F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDFP28, FP-28 Texas Instruments 74F551SPCQR vs 54F551FM
74F551PC Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP28, PLASTIC, DIP-28 Fairchild Semiconductor Corporation 74F551SPCQR vs 74F551PC
54F551DMQB F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP28, CERAMIC, DIP-28 Texas Instruments 74F551SPCQR vs 54F551DMQB
N74F551D Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP28 Signetics 74F551SPCQR vs N74F551D
74F551SDC Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP28, SLIM, CERAMIC, DIP-28 Fairchild Semiconductor Corporation 74F551SPCQR vs 74F551SDC
54F551L1M Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation 74F551SPCQR vs 54F551L1M
74F551PC F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP28, PLASTIC, DIP-28 Texas Instruments 74F551SPCQR vs 74F551PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74F551SPCQR by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74F551SPCQR by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74F551SPCQR would you like to use for your alert(s)?
  • Please alert me when 74F551SPCQR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74F551SPCQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74F551SPCQR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74F551SPCQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74F551SPCQR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74F551SPCQR by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: