74F551PCQR
Description: F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP28, PLASTIC, DIP-28

Overview of 74F551PCQR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74F551PCQR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74F551PCQR by Texas Instruments

74F551PCQR
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP28,.6
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
F/FAST
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
35.7251 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.064 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
140 mA
Prop. Delay@Nom-Sup
13 ns
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Seated Height-Max
5.334 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
15.24 mm
Want to compare parts?
  1. 74F551PCQR
    Texas Instruments
    F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP28, PLASTIC, DIP-28
    VS

Alternate Parts for 74F551PCQR

This table gives cross-reference parts and alternative options found for 74F551PCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F551PCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74F551D Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP28 Signetics 74F551PCQR vs N74F551D
74F551DC F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP28, CERAMIC, DIP-28 Texas Instruments 74F551PCQR vs 74F551DC
74F551PC F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP28, PLASTIC, DIP-28 Texas Instruments 74F551PCQR vs 74F551PC
74F551DC Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP28, CERAMIC, DIP-28 Fairchild Semiconductor Corporation 74F551PCQR vs 74F551DC
N74F551D IC F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP28, Bus Driver/Transceiver NXP Semiconductors 74F551PCQR vs N74F551D
74F551SPC Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP28, SLIM, PLASTIC, DIP-28 Fairchild Semiconductor Corporation 74F551PCQR vs 74F551SPC
54F551DM F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP28, CERAMIC, DIP-28 Texas Instruments 74F551PCQR vs 54F551DM
74F551SPCQR Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP28, SLIM, PLASTIC, DIP-28 Fairchild Semiconductor Corporation 74F551PCQR vs 74F551SPCQR
74F551SDCQR Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP28, SLIM, CERAMIC, DIP-28 Fairchild Semiconductor Corporation 74F551PCQR vs 74F551SDCQR
N74F551N Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP28 Signetics 74F551PCQR vs N74F551N
Part Number Description Manufacturer Compare
54F551LMQB F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments 74F551PCQR vs 54F551LMQB
54F551DM F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP28, CERAMIC, DIP-28 Texas Instruments 74F551PCQR vs 54F551DM
74F551FC F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDFP28, FP-28 Texas Instruments 74F551PCQR vs 74F551FC
54F551FM F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDFP28, FP-28 Texas Instruments 74F551PCQR vs 54F551FM
74F551PC Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP28, PLASTIC, DIP-28 Fairchild Semiconductor Corporation 74F551PCQR vs 74F551PC
54F551DMQB F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP28, CERAMIC, DIP-28 Texas Instruments 74F551PCQR vs 54F551DMQB
N74F551D Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP28 Signetics 74F551PCQR vs N74F551D
74F551SDC Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP28, SLIM, CERAMIC, DIP-28 Fairchild Semiconductor Corporation 74F551PCQR vs 74F551SDC
54F551L1M Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation 74F551PCQR vs 54F551L1M
74F551PC F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP28, PLASTIC, DIP-28 Texas Instruments 74F551PCQR vs 74F551PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74F551PCQR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74F551PCQR by Texas Instruments

Select Manufacturer
Which Manufacturer of 74F551PCQR would you like to use for your alert(s)?
  • Please alert me when 74F551PCQR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74F551PCQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74F551PCQR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74F551PCQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74F551PCQR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74F551PCQR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: