Logic
74F537PC
Description: Decimal Decoder/Driver, F/FAST Series, Configurable Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20

Overview of 74F537PC by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74F537PC by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components F/FAST SERIES, DECIMAL DECODER/DRIVER, CONFIGURABLE OUTPUT, PDIP20 34
  • 1 $1.1400
  • 5 $0.9120
  • 23 $0.6840
$0.6840 / $1.1400 Buy Now
Quest Components F/FAST SERIES, DECIMAL DECODER/DRIVER, CONFIGURABLE OUTPUT, PDIP20 19
  • 1 $0.6840
  • 8 $0.5700
$0.5700 / $0.6840 Buy Now
Rochester Electronics Decimal Decoder/Driver, F/FAST Series, Configurable Output, TTL, PDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 818
  • 1 $0.2310
  • 25 $0.2264
  • 100 $0.2171
  • 500 $0.2079
  • 1,000 $0.1964
$0.1964 / $0.2310 Buy Now

CAD Models for 74F537PC by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74F537PC by Fairchild Semiconductor Corporation

74F537PC
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, MS-001, DIP-20
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
F/FAST
Input Conditioning
STANDARD
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e0
Length
26.075 mm
Logic IC Type
DECIMAL DECODER/DRIVER
Max I(ol)
0.024 A
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
CONFIGURABLE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
66 mA
Prop. Delay@Nom-Sup
17 ns
Propagation Delay (tpd)
17 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 74F537PC
    Fairchild Semiconductor Corporation
    Decimal Decoder/Driver, F/FAST Series, Configurable Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20
    VS

Alternate Parts for 74F537PC

This table gives cross-reference parts and alternative options found for 74F537PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F537PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74F537N Decoder/Driver, F/FAST Series, Configurable Output, TTL, PDIP20 YAGEO Corporation 74F537PC vs 74F537N
54F537DMQB IC F/FAST SERIES, DECIMAL DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP20, CERAMIC, DIP-20, Decoder/Driver National Semiconductor Corporation 74F537PC vs 54F537DMQB
74F537SPCQR Decoder/Driver, F/FAST Series, Configurable Output, TTL, PDIP20, SLIM, PLASTIC, DIP-20 Fairchild Semiconductor Corporation 74F537PC vs 74F537SPCQR
74F537PC Decimal Decoder/Driver, F/FAST Series, Configurable Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Rochester Electronics LLC 74F537PC vs 74F537PC
54F537DM Decimal Decoder/Driver, F/FAST Series, Configurable Output, TTL, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation 74F537PC vs 54F537DM
N74F537N Decoder/Driver, F/FAST Series, Configurable Output, TTL, PDIP20 YAGEO Corporation 74F537PC vs N74F537N
MC54F537JD F/FAST SERIES, DECIMAL DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC 74F537PC vs MC54F537JD
MC74F537N F/FAST SERIES, DECIMAL DECODER/DRIVER, CONFIGURABLE OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC 74F537PC vs MC74F537N
54F537SDMQB Decoder/Driver, F/FAST Series, Configurable Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 Fairchild Semiconductor Corporation 74F537PC vs 54F537SDMQB
54F537DM F/FAST SERIES, DECIMAL DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 74F537PC vs 54F537DM
Part Number Description Manufacturer Compare
AM25LS2537DC Decimal Decoder/Driver, TTL/H/L Series, Configurable Output, TTL, CDIP20, CERDIP-20 AMD 74F537PC vs AM25LS2537DC
AMZ8148CM Decoder/Driver, Inverted Output, CDIP20, HERMETIC SEALED, CERDIP-20 AMD 74F537PC vs AMZ8148CM
AM2921DC Decoder/Driver, S Series, Configurable Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 AMD 74F537PC vs AM2921DC
AM2921DCB Decoder/Driver, S Series, Configurable Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 AMD 74F537PC vs AM2921DCB
54F537DM F/FAST SERIES, DECIMAL DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 74F537PC vs 54F537DM
MC54F537JD Decoder/Driver, F/FAST Series, Configurable Output, TTL, CDIP20, CERAMIC, DIP-20 Motorola Semiconductor Products 74F537PC vs MC54F537JD
AM25LS2548DMB Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 AMD 74F537PC vs AM25LS2548DMB
AM25LS2538DCB Decoder/Driver, TTL/H/L Series, Configurable Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 AMD 74F537PC vs AM25LS2538DCB
AM25LS2537PCB Decimal Decoder/Driver, TTL/H/L Series, Configurable Output, TTL, PDIP20, PLASTIC, DIP-20 AMD 74F537PC vs AM25LS2537PCB
SN74ALS538N-10 ALS SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, PDIP20 Texas Instruments 74F537PC vs SN74ALS538N-10

Related Parts for 74F537PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74F537PC by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74F537PC by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74F537PC would you like to use for your alert(s)?
  • Please alert me when 74F537PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74F537PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74F537PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74F537PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74F537PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74F537PC by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: