Memory
74F413DC
Description: IC 64 X 4 OTHER FIFO, 55 ns, CDIP16, CERAMIC, DIP-16, FIFO

Overview of 74F413DC by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for 74F413DC by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74F413DC by Texas Instruments

74F413DC
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
55 ns
Clock Frequency-Max (fCLK)
10 MHz
Cycle Time
100 ns
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.43 mm
Memory Density
256 bit
Memory IC Type
OTHER FIFO
Memory Width
4
Number of Functions
1
Number of Terminals
16
Number of Words
64 words
Number of Words Code
64
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64X4
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 74F413DC
    Texas Instruments
    IC 64 X 4 OTHER FIFO, 55 ns, CDIP16, CERAMIC, DIP-16, FIFO
    VS

Alternate Parts for 74F413DC

This table gives cross-reference parts and alternative options found for 74F413DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F413DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74F413DCQR FIFO, 64X4, 55ns, Synchronous, CMOS, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation 74F413DC vs 74F413DCQR
54F413DM 64X4 OTHER FIFO, 39ns, CDIP16, CERAMIC, DIP-16 Texas Instruments 74F413DC vs 54F413DM
54F413DM FIFO, 64X4, 55ns, Synchronous, CMOS, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation 74F413DC vs 54F413DM
74F413DC IC 64 X 4 OTHER FIFO, 55 ns, CDIP16, CERAMIC, DIP-16, FIFO National Semiconductor Corporation 74F413DC vs 74F413DC
74F413DCQR 64X4 OTHER FIFO, 55ns, CDIP16, CERAMIC, DIP-16 Texas Instruments 74F413DC vs 74F413DCQR
54F413DMQB 64X4 OTHER FIFO, 39ns, CDIP16 Texas Instruments 74F413DC vs 54F413DMQB
54F413DM IC 64 X 4 OTHER FIFO, 39 ns, CDIP16, CERAMIC, DIP-16, FIFO National Semiconductor Corporation 74F413DC vs 54F413DM
74F413PCQR IC 64 X 4 OTHER FIFO, 55 ns, PDIP16, PLASTIC, DIP-16, FIFO National Semiconductor Corporation 74F413DC vs 74F413PCQR
Part Number Description Manufacturer Compare
74F413DCQR FIFO, 64X4, 55ns, Synchronous, CMOS, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation 74F413DC vs 74F413DCQR
74F413DC IC 64 X 4 OTHER FIFO, 55 ns, CDIP16, CERAMIC, DIP-16, FIFO National Semiconductor Corporation 74F413DC vs 74F413DC
74F413PCQR FIFO, 64X4, 55ns, Synchronous, CMOS, PDIP16, PLASTIC, DIP-16 Fairchild Semiconductor Corporation 74F413DC vs 74F413PCQR
54F413DM FIFO, 64X4, 55ns, Synchronous, CMOS, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation 74F413DC vs 54F413DM
74F413SC IC 64 X 4 OTHER FIFO, 55 ns, PDSO16, 0.300 INCH, SOIC-16, FIFO Texas Instruments 74F413DC vs 74F413SC
74F413SDC FIFO, 64X4, 55ns, Synchronous, CMOS, CDIP16, SLIM, CERAMIC, DIP-16 Fairchild Semiconductor Corporation 74F413DC vs 74F413SDC
74F413SPCQR FIFO, 64X4, 55ns, Synchronous, CMOS, PDIP16, SLIM, PLASTIC, DIP-16 Fairchild Semiconductor Corporation 74F413DC vs 74F413SPCQR
74F413DCQR 64X4 OTHER FIFO, 55ns, CDIP16, CERAMIC, DIP-16 Texas Instruments 74F413DC vs 74F413DCQR
74F413SPC FIFO, 64X4, 55ns, Synchronous, CMOS, PDIP16, SLIM, PLASTIC, DIP-16 Fairchild Semiconductor Corporation 74F413DC vs 74F413SPC
74F413QC FIFO, 64X4, 55ns, Synchronous, CMOS, PQCC20, PLASTIC, CC-20 Fairchild Semiconductor Corporation 74F413DC vs 74F413QC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74F413DC by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74F413DC by Texas Instruments

  • Please alert me when 74F413DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74F413DC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74F413DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74F413DC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74F413DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74F413DC by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: