Part Details for 74F413DC by National Semiconductor Corporation
Overview of 74F413DC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 74F413DC
74F413DC CAD Models
74F413DC Part Data Attributes
|
74F413DC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F413DC
National Semiconductor Corporation
IC 64 X 4 OTHER FIFO, 55 ns, CDIP16, CERAMIC, DIP-16, FIFO
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 55 ns | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Cycle Time | 100 ns | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Memory Density | 256 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74F413DC
This table gives cross-reference parts and alternative options found for 74F413DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F413DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F413DC | IC 64 X 4 OTHER FIFO, 55 ns, CDIP16, CERAMIC, DIP-16, FIFO | Texas Instruments | 74F413DC vs 74F413DC |
74F413DCQR | FIFO, 64X4, 55ns, Synchronous, CMOS, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 74F413DC vs 74F413DCQR |
54F413DM | 64X4 OTHER FIFO, 39ns, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 74F413DC vs 54F413DM |
54F413DM | FIFO, 64X4, 55ns, Synchronous, CMOS, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 74F413DC vs 54F413DM |
74F413DCQR | 64X4 OTHER FIFO, 55ns, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 74F413DC vs 74F413DCQR |
54F413DMQB | 64X4 OTHER FIFO, 39ns, CDIP16 | Texas Instruments | 74F413DC vs 54F413DMQB |
54F413DM | IC 64 X 4 OTHER FIFO, 39 ns, CDIP16, CERAMIC, DIP-16, FIFO | National Semiconductor Corporation | 74F413DC vs 54F413DM |
74F413PCQR | IC 64 X 4 OTHER FIFO, 55 ns, PDIP16, PLASTIC, DIP-16, FIFO | National Semiconductor Corporation | 74F413DC vs 74F413PCQR |