74F242SCQR
Description: F/FAST SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO14, SOIC-14

Overview of 74F242SCQR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74F242SCQR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74F242SCQR by Texas Instruments

74F242SCQR
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family
F/FAST
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Logic IC Type
BUS TRANSCEIVER
Number of Bits
4
Number of Functions
1
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. 74F242SCQR
    Texas Instruments
    F/FAST SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO14, SOIC-14
    VS

Alternate Parts for 74F242SCQR

This table gives cross-reference parts and alternative options found for 74F242SCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F242SCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74F242D-00 F/FAST SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO14 Texas Instruments 74F242SCQR vs SN74F242D-00
74F242SCQR Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, 0.150 INCH, SOIC-14 Fairchild Semiconductor Corporation 74F242SCQR vs 74F242SCQR
74F242VCQR Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, 0.300 INCH, SOIC-14 Fairchild Semiconductor Corporation 74F242SCQR vs 74F242VCQR
SN74F242D3 Bus Transceiver, Rochester Electronics LLC 74F242SCQR vs SN74F242D3
MC74F242DD F/FAST SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC 74F242SCQR vs MC74F242DD
SN74F242DR Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, PLASTIC, SOIC-14 Rochester Electronics LLC 74F242SCQR vs SN74F242DR
MC74F242DR2 Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products 74F242SCQR vs MC74F242DR2
MC74F242D Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, PLASTIC, SOIC-14 Rochester Electronics LLC 74F242SCQR vs MC74F242D
SN74F242D Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, PLASTIC, SOIC-14 Rochester Electronics LLC 74F242SCQR vs SN74F242D
74F242SC Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, 0.150 INCH, SOIC-14 Fairchild Semiconductor Corporation 74F242SCQR vs 74F242SC
Part Number Description Manufacturer Compare
M38510/33201B2A IC F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver NXP Semiconductors 74F242SCQR vs M38510/33201B2A
54F240FMQB Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, CERPACK-20 Fairchild Semiconductor Corporation 74F242SCQR vs 54F240FMQB
54ABT240E/883 ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 74F242SCQR vs 54ABT240E/883
SN74F242DR Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, PLASTIC, SOIC-14 Rochester Electronics LLC 74F242SCQR vs SN74F242DR
54F240/BSAJC F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 Motorola Mobility LLC 74F242SCQR vs 54F240/BSAJC
74F240L1C Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 74F242SCQR vs 74F240L1C
54F242LMQB IC F/FAST SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver National Semiconductor Corporation 74F242SCQR vs 54F242LMQB
74F242SC F/FAST SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO14, SOIC-14 Texas Instruments 74F242SCQR vs 74F242SC
74F240L1CQR Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 74F242SCQR vs 74F240L1CQR
54F240/B2AJC Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products 74F242SCQR vs 54F240/B2AJC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74F242SCQR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74F242SCQR by Texas Instruments

  • Please alert me when 74F242SCQR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74F242SCQR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74F242SCQR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74F242SCQR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74F242SCQR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74F242SCQR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: