Logic
74F20SJX
Description: NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14

Overview of 74F20SJX by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for 74F20SJX by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74F20SJX by Rochester Electronics LLC

74F20SJX
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
5.30 MM, EIAJ TYPE2, SOP-14
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
10.2 mm
Logic IC Type
NAND GATE
Moisture Sensitivity Level
1
Number of Functions
2
Number of Inputs
4
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
6 ns
Qualification Status
Not Qualified
Seated Height-Max
2.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. 74F20SJX
    Rochester Electronics LLC
    NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14
    VS

Alternate Parts for 74F20SJX

This table gives cross-reference parts and alternative options found for 74F20SJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F20SJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74F20NSRE4 F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments 74F20SJX vs SN74F20NSRE4
74F20SJX F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 Texas Instruments 74F20SJX vs 74F20SJX
74F20SJ NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Rochester Electronics LLC 74F20SJX vs 74F20SJ
74F20SJ NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation 74F20SJX vs 74F20SJ
SN74F20NSR 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-SO 0 to 70 Texas Instruments 74F20SJX vs SN74F20NSR
Part Number Description Manufacturer Compare
74F20SJ NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation 74F20SJX vs 74F20SJ
SN74F20NSR 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-SO 0 to 70 Texas Instruments 74F20SJX vs SN74F20NSR
74F20SJ NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Rochester Electronics LLC 74F20SJX vs 74F20SJ
SN74F20NSRE4 F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments 74F20SJX vs SN74F20NSRE4

Related Parts for 74F20SJX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74F20SJX by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74F20SJX by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of 74F20SJX would you like to use for your alert(s)?
  • Please alert me when 74F20SJX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74F20SJX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74F20SJX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74F20SJX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74F20SJX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74F20SJX by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: