Datasheets
74F02SJ by:

NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14

Part Details for 74F02SJ by National Semiconductor Corporation

Overview of 74F02SJ by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for 74F02SJ

74F02SJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74F02SJ Part Data Attributes

74F02SJ National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
74F02SJ National Semiconductor Corporation NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description 0.300 INCH, EIAJ, PLASTIC, SOIC-14
Reach Compliance Code compliant
Family F/FAST
JESD-30 Code R-PDSO-G14
JESD-609 Code e0
Length 10.1 mm
Load Capacitance (CL) 50 pF
Logic IC Type NOR GATE
Max I(ol) 0.02 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Supply Current-Max (ICC) 13 mA
Prop. Delay@Nom-Sup 6.5 ns
Propagation Delay (tpd) 6.5 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 2.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 5.3 mm

74F02SJ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74F02SJ by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74F02SJ by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74F02SJ would you like to use for your alert(s)?
  • Please alert me when 74F02SJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74F02SJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74F02SJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74F02SJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74F02SJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74F02SJ by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: