Logic
74CBTLV3861DBQRE4
Texas Instruments
Description: CBTLV/3B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, QSOP-24

Overview of 74CBTLV3861DBQRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74CBTLV3861DBQRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74CBTLV3861DBQRE4 by Texas Instruments

74CBTLV3861DBQRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SSOP, SSOP24,.24
Pin Count
24
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
TTL COMPATIBLE BUS SWITCH
Family
CBTLV/3B
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
8.65 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
2
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP24,.24
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74CBTLV3861DBQRE4
    Texas Instruments
    CBTLV/3B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, QSOP-24
    VS

Alternate Parts for 74CBTLV3861DBQRE4

This table gives cross-reference parts and alternative options found for 74CBTLV3861DBQRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74CBTLV3861DBQRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74CBTLV3861DBQR 3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 1 control input 24-SSOP -40 to 85 Texas Instruments 74CBTLV3861DBQRE4 vs SN74CBTLV3861DBQR
IDT74CBTLV3861QG Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 Renesas Electronics Corporation 74CBTLV3861DBQRE4 vs IDT74CBTLV3861QG
74CBTLV3861QG8 QSOP-24, Reel Integrated Device Technology Inc 74CBTLV3861DBQRE4 vs 74CBTLV3861QG8
74CBTLV3861QG QSOP-24, Tube Integrated Device Technology Inc 74CBTLV3861DBQRE4 vs 74CBTLV3861QG
IDT74CBTLV3861Q Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc 74CBTLV3861DBQRE4 vs IDT74CBTLV3861Q
IDT74CBTLV3861Q8 Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc 74CBTLV3861DBQRE4 vs IDT74CBTLV3861Q8
PI3B3861QEX Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, GREEN, PLASTIC, QSOP-24 Diodes Incorporated 74CBTLV3861DBQRE4 vs PI3B3861QEX
PI3B3861Q Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation 74CBTLV3861DBQRE4 vs PI3B3861Q
SN74CBTLV3861DBQ CBTLV/3B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, SSOP-24 Texas Instruments 74CBTLV3861DBQRE4 vs SN74CBTLV3861DBQ
74CBTLV3861QG8 Low-Voltage 10-Bit Bus Switch, QSOP0/Reel Renesas Electronics Corporation 74CBTLV3861DBQRE4 vs 74CBTLV3861QG8
Part Number Description Manufacturer Compare
IDT74FST3861Q8 Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, TTL, PDSO24, QSOP-24 Integrated Device Technology Inc 74CBTLV3861DBQRE4 vs IDT74FST3861Q8
CCBTLV3861IDWRQ1 IC CBTLV/3B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, SOIC-24, Bus Driver/Transceiver Texas Instruments 74CBTLV3861DBQRE4 vs CCBTLV3861IDWRQ1
IDTQS3VH861Q Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc 74CBTLV3861DBQRE4 vs IDTQS3VH861Q
IDT74CBTLV3861P Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, TSSOP-24 Integrated Device Technology Inc 74CBTLV3861DBQRE4 vs IDT74CBTLV3861P
SN74CBT3861DBQRE4 CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, QSOP-24 Texas Instruments 74CBTLV3861DBQRE4 vs SN74CBT3861DBQRE4
IDT74CBTLV3861PY8 Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SSOP-24 Integrated Device Technology Inc 74CBTLV3861DBQRE4 vs IDT74CBTLV3861PY8
IDT74CBTLV3861Q8 Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc 74CBTLV3861DBQRE4 vs IDT74CBTLV3861Q8
QS3VH861QG8 2.5V/3.3V 10-Bit Flow-Through Pin Out, High Bandwidth Switch for Hot Swap Applications (HotSwitch), QSOP0/Reel Renesas Electronics Corporation 74CBTLV3861DBQRE4 vs QS3VH861QG8
IDTQS3861QG Bus Driver, 3861 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 Renesas Electronics Corporation 74CBTLV3861DBQRE4 vs IDTQS3861QG
IDTQS3R861Q Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc 74CBTLV3861DBQRE4 vs IDTQS3R861Q

Related Parts for 74CBTLV3861DBQRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74CBTLV3861DBQRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74CBTLV3861DBQRE4 by Texas Instruments

  • Please alert me when 74CBTLV3861DBQRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74CBTLV3861DBQRE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74CBTLV3861DBQRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74CBTLV3861DBQRE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74CBTLV3861DBQRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74CBTLV3861DBQRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: