Logic
74CBT16244CDGVRE4
Texas Instruments
Description: 16-Bit FET Bus Switch with -2 V Undershoot Protection 48-TVSOP -40 to 85

Overview of 74CBT16244CDGVRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74CBT16244CDGVRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74CBT16244CDGVRE4 by Texas Instruments

74CBT16244CDGVRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TSSOP, TSSOP48,.25,16
Pin Count
48
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
9.7 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.25,16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.24 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74CBT16244CDGVRE4
    Texas Instruments
    16-Bit FET Bus Switch with -2 V Undershoot Protection 48-TVSOP -40 to 85
    VS

Alternate Parts for 74CBT16244CDGVRE4

This table gives cross-reference parts and alternative options found for 74CBT16244CDGVRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74CBT16244CDGVRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74FCT16245TKEX Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation 74CBT16244CDGVRE4 vs PI74FCT16245TKEX
IDT74FCT162244CTPFG Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc 74CBT16244CDGVRE4 vs IDT74FCT162244CTPFG
PI74FCT162244TK Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation 74CBT16244CDGVRE4 vs PI74FCT162244TK
IDT74FCT16245ETPFG8 Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TVSOP-48 Integrated Device Technology Inc 74CBT16244CDGVRE4 vs IDT74FCT16245ETPFG8
74ABT16245ADGVRG4 ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 Texas Instruments 74CBT16244CDGVRE4 vs 74ABT16245ADGVRG4
74AHCT16245DGVRG4 16-Bit Bus Transceivers With 3-State Outputs 48-TVSOP -40 to 85 Texas Instruments 74CBT16244CDGVRE4 vs 74AHCT16245DGVRG4
SN74AHCT16245DGV AHCT/VHCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, tvsop-48 Texas Instruments 74CBT16244CDGVRE4 vs SN74AHCT16245DGV
74ABTH16245DGVRG4 ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 Texas Instruments 74CBT16244CDGVRE4 vs 74ABTH16245DGVRG4
IDT74FCT162244ETPFG Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc 74CBT16244CDGVRE4 vs IDT74FCT162244ETPFG
PI74FCT16244TKE Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.173 INCH, GREEN, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation 74CBT16244CDGVRE4 vs PI74FCT16244TKE
Part Number Description Manufacturer Compare
IDTQS316245PV Bus Driver, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc 74CBT16244CDGVRE4 vs IDTQS316245PV
74FCT16245TPAGB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 Integrated Device Technology Inc 74CBT16244CDGVRE4 vs 74FCT16245TPAGB
54FCT16244TPVGB Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation 74CBT16244CDGVRE4 vs 54FCT16244TPVGB
54FCT16244ATPVGB Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation 74CBT16244CDGVRE4 vs 54FCT16244ATPVGB
74FCT162H244ETPACT 16-Bit Buffers/Drivers with Bus-Hold and 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments 74CBT16244CDGVRE4 vs 74FCT162H244ETPACT
CY74FCT162H244TPAC Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48 Cypress Semiconductor 74CBT16244CDGVRE4 vs CY74FCT162H244TPAC
PI74FCT16245ETVX Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation 74CBT16244CDGVRE4 vs PI74FCT16245ETVX
74ABTH16245DGVRG4 ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 Texas Instruments 74CBT16244CDGVRE4 vs 74ABTH16245DGVRG4
74ABT16245BDG IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors 74CBT16244CDGVRE4 vs 74ABT16245BDG
PI74FCT16245DTA Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74CBT16244CDGVRE4 vs PI74FCT16245DTA

Related Parts for 74CBT16244CDGVRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74CBT16244CDGVRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74CBT16244CDGVRE4 by Texas Instruments

  • Please alert me when 74CBT16244CDGVRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74CBT16244CDGVRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74CBT16244CDGVRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74CBT16244CDGVRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74CBT16244CDGVRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74CBT16244CDGVRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: