Logic
CY74FCT162H244TPAC
Cypress Semiconductor
Description: Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48

Overview of CY74FCT162H244TPAC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Telecommunications Automotive

CAD Models for CY74FCT162H244TPAC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT162H244TPAC by Cypress Semiconductor

CY74FCT162H244TPAC
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP48,.3,20
Pin Count
48
Reach Compliance Code
not_compliant
Additional Feature
BUS HOLD INPUTS ELIMINATE THE NEED FOR EXTERNAL PULL-UP RESISTORS
Control Type
ENABLE LOW
Family
FCT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
12.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup
6.5 ns
Propagation Delay (tpd)
6.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. CY74FCT162H244TPAC
    Cypress Semiconductor
    Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48
    VS

Alternate Parts for CY74FCT162H244TPAC

This table gives cross-reference parts and alternative options found for CY74FCT162H244TPAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162H244TPAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ABT16245DGG ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 Texas Instruments CY74FCT162H244TPAC vs SN74ABT16245DGG
SN74ABT16245ADGG ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 Texas Instruments CY74FCT162H244TPAC vs SN74ABT16245ADGG
74ABT16245BDGG,512 74ABT16245B - 16-bit bus transceiver; 3-state@en-us TSSOP 48-Pin Nexperia CY74FCT162H244TPAC vs 74ABT16245BDGG,512
PI74FCT162H244ETA Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation CY74FCT162H244TPAC vs PI74FCT162H244ETA
CD74FCT162245ATMT96 Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, Harris Semiconductor CY74FCT162H244TPAC vs CD74FCT162245ATMT96
IDT74FCT162H244CTPAG Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc CY74FCT162H244TPAC vs IDT74FCT162H244CTPAG
IDT74FST163244PAG Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 4-Bit, True Output, PDSO48, TSSOP-48 Integrated Device Technology Inc CY74FCT162H244TPAC vs IDT74FST163244PAG
CY74FCT162H244TPACT Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, TSSOP-48 Cypress Semiconductor CY74FCT162H244TPAC vs CY74FCT162H244TPACT
54FCT16244TPAGB Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 Integrated Device Technology Inc CY74FCT162H244TPAC vs 54FCT16244TPAGB
IDT74FCT162245CTPA Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc CY74FCT162H244TPAC vs IDT74FCT162245CTPA
Part Number Description Manufacturer Compare
IDT74FCT16244TE Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48 Integrated Device Technology Inc CY74FCT162H244TPAC vs IDT74FCT16244TE
74FCT162245TPVGB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation CY74FCT162H244TPAC vs 74FCT162245TPVGB
74FCT162245CTPAB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc CY74FCT162H244TPAC vs 74FCT162245CTPAB
IDT74FCT16245ETPVG Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation CY74FCT162H244TPAC vs IDT74FCT16245ETPVG
74FCT16245TPAG Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation CY74FCT162H244TPAC vs 74FCT16245TPAG
PI74FCT162244ETAX Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation CY74FCT162H244TPAC vs PI74FCT162244ETAX
PI74FCT162244TK Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation CY74FCT162H244TPAC vs PI74FCT162244TK
935203300112 Bus Driver, ABT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 Nexperia CY74FCT162H244TPAC vs 935203300112
74AHCT16245DGGRE4 AHCT/VHCT/VT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 Texas Instruments CY74FCT162H244TPAC vs 74AHCT16245DGGRE4
SN74AHCT16245DL 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 125 Texas Instruments CY74FCT162H244TPAC vs SN74AHCT16245DL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT162H244TPAC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT162H244TPAC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY74FCT162H244TPAC would you like to use for your alert(s)?
  • Please alert me when CY74FCT162H244TPAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT162H244TPAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT162H244TPAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT162H244TPAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT162H244TPAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT162H244TPAC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: