Logic
74CBT16212ADGGRE4
Texas Instruments
Description: CBT/FST/QS/5C/B SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56

Overview of 74CBT16212ADGGRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for 74CBT16212ADGGRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74CBT16212ADGGRE4 by Texas Instruments

74CBT16212ADGGRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP56,.3,20
Pin Count
56
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES AS A 24-BIT BUS SWITCH
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e4
Length
14 mm
Logic IC Type
BUS EXCHANGER
Moisture Sensitivity Level
1
Number of Bits
12
Number of Functions
1
Number of Ports
4
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.35 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. 74CBT16212ADGGRE4
    Texas Instruments
    CBT/FST/QS/5C/B SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56
    VS

Alternate Parts for 74CBT16212ADGGRE4

This table gives cross-reference parts and alternative options found for 74CBT16212ADGGRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74CBT16212ADGGRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74CBT16212ATEL Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 24-Bit, True Output, CMOS, PDSO56, TSSOP-56 Hitachi Ltd 74CBT16212ADGGRE4 vs HD74CBT16212ATEL
CBTD16212DGG,118 IC CBT/FST/QS/5C/B SERIES, 24-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver NXP Semiconductors 74CBT16212ADGGRE4 vs CBTD16212DGG,118
CBTD16212DGG IC CBT/FST/QS/5C/B SERIES, 24-BIT EXCHANGER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56, Bus Driver/Transceiver NXP Semiconductors 74CBT16212ADGGRE4 vs CBTD16212DGG
CBTD16212DGG,112 IC CBT/FST/QS/5C/B SERIES, 24-BIT EXCHANGER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56, Bus Driver/Transceiver NXP Semiconductors 74CBT16212ADGGRE4 vs CBTD16212DGG,112
CBT16212DGG,112 CBT16212 - 24-bit bus exchange switch with 12-bit output enables TSSOP 56-Pin NXP Semiconductors 74CBT16212ADGGRE4 vs CBT16212DGG,112
FST16212MTDX Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Rochester Electronics LLC 74CBT16212ADGGRE4 vs FST16212MTDX
CBT16212DGG,118 CBT16212 - 24-bit bus exchange switch with 12-bit output enables TSSOP 56-Pin NXP Semiconductors 74CBT16212ADGGRE4 vs CBT16212DGG,118
HD74CBT16212AT Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 24-Bit, True Output, PDSO56, TSSOP-56 Hitachi Ltd 74CBT16212ADGGRE4 vs HD74CBT16212AT
CBT16212DGG-T IC CBT/FST/QS/5C/B SERIES, 24-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver NXP Semiconductors 74CBT16212ADGGRE4 vs CBT16212DGG-T
CBTD16212DGG-T IC CBT/FST/QS/5C/B SERIES, 24-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver NXP Semiconductors 74CBT16212ADGGRE4 vs CBTD16212DGG-T
Part Number Description Manufacturer Compare
FST16212MTDX Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Rochester Electronics LLC 74CBT16212ADGGRE4 vs FST16212MTDX
74CBTLV16212DLG4 CBTLV/3B SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments 74CBT16212ADGGRE4 vs 74CBTLV16212DLG4
CBTD16212DGG,112 IC CBT/FST/QS/5C/B SERIES, 24-BIT EXCHANGER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56, Bus Driver/Transceiver NXP Semiconductors 74CBT16212ADGGRE4 vs CBTD16212DGG,112
IDT74CBTLV16212PAG Bus Exchanger, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56 Renesas Electronics Corporation 74CBT16212ADGGRE4 vs IDT74CBTLV16212PAG
PI5C16213A Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation 74CBT16212ADGGRE4 vs PI5C16213A
CBTD16213DGG-T IC CBT/FST/QS/5C/B SERIES, DUAL 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT364-1, TSSOP-56, Bus Driver/Transceiver NXP Semiconductors 74CBT16212ADGGRE4 vs CBTD16213DGG-T
IDT74CBTLV16212PAG Bus Exchanger, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, GREEN, TSSOP-56 Integrated Device Technology Inc 74CBT16212ADGGRE4 vs IDT74CBTLV16212PAG
FST16213MTD Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 24-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Rochester Electronics LLC 74CBT16212ADGGRE4 vs FST16213MTD
IDT74CBTLV16212PV8 Bus Exchanger, CBTLV/3B Series, 12-Func, 2-Bit, True Output, PDSO56, SSOP-56 Integrated Device Technology Inc 74CBT16212ADGGRE4 vs IDT74CBTLV16212PV8
74CBT16213DGGRE4 24-Bit FET Bus-Exchange Switch 56-TSSOP -40 to 85 Texas Instruments 74CBT16212ADGGRE4 vs 74CBT16213DGGRE4

Related Parts for 74CBT16212ADGGRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74CBT16212ADGGRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74CBT16212ADGGRE4 by Texas Instruments

  • Please alert me when 74CBT16212ADGGRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74CBT16212ADGGRE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74CBT16212ADGGRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74CBT16212ADGGRE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74CBT16212ADGGRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74CBT16212ADGGRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: