Part Details for 74AVCH16T245DGV:11 by Nexperia
Overview of 74AVCH16T245DGV:11 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 74AVCH16T245DGV:11
74AVCH16T245DGV:11 CAD Models
74AVCH16T245DGV:11 Part Data Attributes
|
74AVCH16T245DGV:11
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AVCH16T245DGV:11
Nexperia
Bus Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Additional Feature | TWO SEPARATE CONFIGURABLE POWER SUPPLY RAILS FOR PORT A AND PORT B | |
Family | AVC | |
JESD-30 Code | R-PDSO-G48 | |
Length | 9.7 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 10.2 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for 74AVCH16T245DGV:11
This table gives cross-reference parts and alternative options found for 74AVCH16T245DGV:11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AVCH16T245DGV:11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVCH16T245DGVR | 16-Bit Dual-Supply Bus Transceiver, Configurable Voltage Translation, 3-State Outputs 48-TVSOP -40 to 85 | Texas Instruments | 74AVCH16T245DGV:11 vs SN74LVCH16T245DGVR |
74AVC16T245DGV-Q100 | Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Nexperia | 74AVCH16T245DGV:11 vs 74AVC16T245DGV-Q100 |
74AVC16T245DGV,118 | 74AVC16T245 - 16-bit dual supply translating transceiver with configurable voltage translation; 3-state@en-us TSSOP 48-Pin | Nexperia | 74AVCH16T245DGV:11 vs 74AVC16T245DGV,118 |
935288134112 | Bus Transceiver | Nexperia | 74AVCH16T245DGV:11 vs 935288134112 |
SN74AVCH16T245VR | 16-Bit Dual Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 48-TVSOP -40 to 85 | Texas Instruments | 74AVCH16T245DGV:11 vs SN74AVCH16T245VR |
74LVCH16T245DGVRG4 | LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, TSSOP-48 | Texas Instruments | 74AVCH16T245DGV:11 vs 74LVCH16T245DGVRG4 |
74AVC16T245DGV,112 | 74AVC16T245 - 16-bit dual supply translating transceiver with configurable voltage translation; 3-state TSSOP 48-Pin | NXP Semiconductors | 74AVCH16T245DGV:11 vs 74AVC16T245DGV,112 |
SN74LVC16T245DGVRG | 16-Bit Dual-Supply Bus Transceiver with Configurable Level-Shifting / Voltage Translation 48-TVSOP -40 to 85 | Texas Instruments | 74AVCH16T245DGV:11 vs SN74LVC16T245DGVRG |
74AVC16T245DGV,118 | 74AVC16T245 - 16-bit dual supply translating transceiver with configurable voltage translation; 3-state TSSOP 48-Pin | NXP Semiconductors | 74AVCH16T245DGV:11 vs 74AVC16T245DGV,118 |
74AVC16T245DGVRE4 | 16-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 48-TVSOP -40 to 85 | Texas Instruments | 74AVCH16T245DGV:11 vs 74AVC16T245DGVRE4 |