Part Details for 74AVC1T45GM-Q100 by Nexperia
Overview of 74AVC1T45GM-Q100 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Energy and Power Systems
Renewable Energy
Communication and Networking
Automotive
Part Details for 74AVC1T45GM-Q100
74AVC1T45GM-Q100 CAD Models
74AVC1T45GM-Q100 Part Data Attributes
|
74AVC1T45GM-Q100
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AVC1T45GM-Q100
Nexperia
Bus Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AVC | |
JESD-30 Code | S-PDSO-N6 | |
Length | 1 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.015 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.012 mA | |
Prop. Delay@Nom-Sup | 9.9 ns | |
Propagation Delay (tpd) | 9.9 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for 74AVC1T45GM-Q100
This table gives cross-reference parts and alternative options found for 74AVC1T45GM-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AVC1T45GM-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AVC1T45GM-Q100H | 74AVC1T45-Q100 - Dual-supply voltage level translator/transceiver; 3-state@en-us SON 6-Pin | Nexperia | 74AVC1T45GM-Q100 vs 74AVC1T45GM-Q100H |
74AVC1T45GM,132 | 74AVC1T45 - Dual-supply voltage level translator/transceiver; 3-state SON 6-Pin | NXP Semiconductors | 74AVC1T45GM-Q100 vs 74AVC1T45GM,132 |
74AVC1T45GM | Bus Transceiver | Nexperia | 74AVC1T45GM-Q100 vs 74AVC1T45GM |
74AVCH1T45GM,132 | 74AVCH1T45 - Dual-supply voltage level translator/transceiver; 3-state@en-us SON 6-Pin | Nexperia | 74AVC1T45GM-Q100 vs 74AVCH1T45GM,132 |
935284154115 | Bus Transceiver, AVC Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 | Nexperia | 74AVC1T45GM-Q100 vs 935284154115 |
74AVC1T45GM,115 | 74AVC1T45 - Dual-supply voltage level translator/transceiver; 3-state SON 6-Pin | NXP Semiconductors | 74AVC1T45GM-Q100 vs 74AVC1T45GM,115 |
74AVCH1T45GM,115 | 74AVCH1T45 - Dual-supply voltage level translator/transceiver; 3-state@en-us SON 6-Pin | Nexperia | 74AVC1T45GM-Q100 vs 74AVCH1T45GM,115 |
74AVC1T45GM | IC AVC SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6, Bus Driver/Transceiver | NXP Semiconductors | 74AVC1T45GM-Q100 vs 74AVC1T45GM |
74AVCH1T45GM,132 | 74AVCH1T45 - Dual-supply voltage level translator/transceiver; 3-state SON 6-Pin | NXP Semiconductors | 74AVC1T45GM-Q100 vs 74AVCH1T45GM,132 |
74AVCH1T45GM-Q100 | IC AVC SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-252, SOT-886, SON-6, Bus Driver/Transceiver | NXP Semiconductors | 74AVC1T45GM-Q100 vs 74AVCH1T45GM-Q100 |