Part Details for SN74AVC1T45DBVT by Rochester Electronics LLC
Overview of SN74AVC1T45DBVT by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AVC1T45DBVT
SN74AVC1T45DBVT CAD Models
SN74AVC1T45DBVT Part Data Attributes
|
SN74AVC1T45DBVT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74AVC1T45DBVT
Rochester Electronics LLC
AVC SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
Additional Feature | TWO SEPARATE CONFIGURABLE POWER SUPPLY RAILS FOR PORT A AND PORT B | |
Family | AVC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 5.6 ns | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for SN74AVC1T45DBVT
This table gives cross-reference parts and alternative options found for SN74AVC1T45DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC1T45DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AVC1T45DBVT | Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SOT-23 -40 to 85 | Texas Instruments | SN74AVC1T45DBVT vs SN74AVC1T45DBVT |
SN74AVCH1T45DBVT | AVC SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN | Rochester Electronics LLC | SN74AVC1T45DBVT vs SN74AVCH1T45DBVT |
74AVCH1T45DBVTG4 | Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 6-SOT-23 -40 to 85 | Texas Instruments | SN74AVC1T45DBVT vs 74AVCH1T45DBVTG4 |
SN74AVC1T45DBVRE4 | Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SOT-23 -40 to 85 | Texas Instruments | SN74AVC1T45DBVT vs SN74AVC1T45DBVRE4 |
SN74AVCH1T45DBVR | AVC SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN | Rochester Electronics LLC | SN74AVC1T45DBVT vs SN74AVCH1T45DBVR |
SN74AVCH1T45DBVR | Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 6-SOT-23 -40 to 85 | Texas Instruments | SN74AVC1T45DBVT vs SN74AVCH1T45DBVR |
74AVCH1T45DBVTE4 | AVC SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN | Texas Instruments | SN74AVC1T45DBVT vs 74AVCH1T45DBVTE4 |