-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP2G38 - Low-power dual 2-input NAND gate; open drain@en-us SSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-6882-1-ND
|
DigiKey | IC GATE NAND 2CH 2-INP 8VSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1511 In Stock |
|
$0.1498 / $0.4400 | Buy Now |
DISTI #
74AUP2G38DC,125
|
Avnet Americas | NAND Gate 2-Element 2-IN CMOS 8-Pin VSSOP - Tape and Reel (Alt: 74AUP2G38DC,125) RoHS: Compliant Min Qty: 2806 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 Partner Stock |
|
RFQ | |
DISTI #
74AUP2G38DC,125
|
Avnet Americas | NAND Gate 2-Element 2-IN CMOS 8-Pin VSSOP - Tape and Reel (Alt: 74AUP2G38DC,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1134 / $0.1350 | Buy Now |
DISTI #
771-AUP2G38DC125
|
Mouser Electronics | Logic Gates 74AUP2G38DC/SOT765/VSSOP8 RoHS: Compliant | 1500 |
|
$0.1210 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.1217 | Buy Now |
|
Rochester Electronics | 74AUP2G38DC - NAND Gate, AUP/ULP/V Series, 2-Func, 2-Input, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 53840 |
|
$0.1104 / $0.1299 | Buy Now |
DISTI #
74AUP2G38DC,125
|
Avnet Silica | NAND Gate 2-Element 2-IN CMOS 8-Pin VSSOP (Alt: 74AUP2G38DC,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74AUP2G38DC,125
|
EBV Elektronik | NAND Gate 2-Element 2-IN CMOS 8-Pin VSSOP (Alt: 74AUP2G38DC,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP2G38DC,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP2G38DC,125
Nexperia
74AUP2G38 - Low-power dual 2-input NAND gate; open drain@en-us SSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP | |
Package Description | 2.30 MM, ROHS COMPLIANT, PLASTIC, MO-187, SOT-765-1, VSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT765-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for 74AUP2G38DC,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP2G38DC,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP2G38DC | NAND Gate, AUP/ULP/V Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | 74AUP2G38DC,125 vs 74AUP2G38DC |
74AUP2G38DC-G | IC AUP/ULP/V SERIES, DUAL 2-INPUT NAND GATE, PDSO8, 2.30 MM, ROHS COMPLIANT, PLASTIC, MO-187, SOT-765-1, VSSOP-8, Gate | NXP Semiconductors | 74AUP2G38DC,125 vs 74AUP2G38DC-G |
74AUP2G38DC | IC AUP/ULP/V SERIES, DUAL 2-INPUT NAND GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | 74AUP2G38DC,125 vs 74AUP2G38DC |
74AUP2G38DC,125 | 74AUP2G38 - Low-power dual 2-input NAND gate; open drain SSOP 8-Pin | NXP Semiconductors | 74AUP2G38DC,125 vs 74AUP2G38DC,125 |