Part Details for 74AUP2G240GT by NXP Semiconductors
Overview of 74AUP2G240GT by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AUP2G240GT
74AUP2G240GT CAD Models
74AUP2G240GT Part Data Attributes
|
74AUP2G240GT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP2G240GT
NXP Semiconductors
IC AUP/ULP/V SERIES, DUAL 1-BIT DRIVER, INVERTED OUTPUT, PDSO8, 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT883-1, SON-8, Bus Driver/Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | VSON, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 1.95 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 26.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for 74AUP2G240GT
This table gives cross-reference parts and alternative options found for 74AUP2G240GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP2G240GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP2G240DC,125 | 74AUP2G240 - Low-power dual inverting buffer/line driver; 3-state SSOP 8-Pin | NXP Semiconductors | 74AUP2G240GT vs 74AUP2G240DC,125 |
74AUP2G240GT,115 | 74AUP2G240 - Low-power dual inverting buffer/line driver; 3-state@en-us SON 8-Pin | Nexperia | 74AUP2G240GT vs 74AUP2G240GT,115 |
74AUP2G240DC-G | IC AUP/ULP/V SERIES, DUAL 1-BIT DRIVER, INVERTED OUTPUT, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Bus Driver/Transceiver | NXP Semiconductors | 74AUP2G240GT vs 74AUP2G240DC-G |
74AUP2G240GT | Bus Driver, AUP/ULP/V Series, 2-Func, 1-Bit, Inverted Output, CMOS, PDSO8 | Nexperia | 74AUP2G240GT vs 74AUP2G240GT |
74AUP2G240DC | IC AUP/ULP/V SERIES, DUAL 1-BIT DRIVER, INVERTED OUTPUT, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Bus Driver/Transceiver | NXP Semiconductors | 74AUP2G240GT vs 74AUP2G240DC |
74AUP2G240GT-G | IC AUP/ULP/V SERIES, DUAL 1-BIT DRIVER, INVERTED OUTPUT, PDSO8, 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT883-1, SON-8, Bus Driver/Transceiver | NXP Semiconductors | 74AUP2G240GT vs 74AUP2G240GT-G |
74AUP2G240DC | Bus Driver, AUP/ULP/V Series, 2-Func, 1-Bit, Inverted Output, CMOS, PDSO8 | Nexperia | 74AUP2G240GT vs 74AUP2G240DC |
74AUP2G240DC,125 | 74AUP2G240 - Low-power dual inverting buffer/line driver; 3-state@en-us SSOP 8-Pin | Nexperia | 74AUP2G240GT vs 74AUP2G240DC,125 |
74AUP2G240GT,115 | 74AUP2G240 - Low-power dual inverting buffer/line driver; 3-state SON 8-Pin | NXP Semiconductors | 74AUP2G240GT vs 74AUP2G240GT,115 |