Part Details for 74AUP2G00GD by Nexperia
Overview of 74AUP2G00GD by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 74AUP2G00GD
74AUP2G00GD CAD Models
74AUP2G00GD Part Data Attributes
|
74AUP2G00GD
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP2G00GD
Nexperia
NAND Gate, AUP/ULP/V Series, 2-Func, 2-Input, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | VSON, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 24.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for 74AUP2G00GD
This table gives cross-reference parts and alternative options found for 74AUP2G00GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP2G00GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP2G132GM | NAND Gate, AUP/ULP/V Series, 2-Func, 2-Input, CMOS, PQCC8 | Nexperia | 74AUP2G00GD vs 74AUP2G132GM |
74AUP2G132GT | NAND Gate, AUP/ULP/V Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | 74AUP2G00GD vs 74AUP2G132GT |
74AUP2G132DC | NAND Gate, AUP/ULP/V Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | 74AUP2G00GD vs 74AUP2G132DC |
74AUP2G00DC,125 | 74AUP2G00 - Low-power dual 2-input NAND gate@en-us SSOP 8-Pin | Nexperia | 74AUP2G00GD vs 74AUP2G00DC,125 |
935281435125 | NAND Gate, AUP/ULP/V Series, 2-Func, 2-Input, CMOS, PQCC8 | Nexperia | 74AUP2G00GD vs 935281435125 |