Part Details for 74AUP1G125GM-H by NXP Semiconductors
Overview of 74AUP1G125GM-H by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AUP1G125GM-H
74AUP1G125GM-H CAD Models
74AUP1G125GM-H Part Data Attributes:
|
74AUP1G125GM-H
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G125GM-H
NXP Semiconductors
IC AUP/ULP/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO6, 1 X 1.45 MM, 0.5 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | VSON, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N6 | |
Length | 1.45 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1 mm |
Alternate Parts for 74AUP1G125GM-H
This table gives cross-reference parts and alternative options found for 74AUP1G125GM-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G125GM-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G126GM,115 | 74AUP1G126 - Low-power buffer/line driver; 3-state@en-us SON 6-Pin | Nexperia | 74AUP1G125GM-H vs 74AUP1G126GM,115 |
74AUP1G125GM,132 | 74AUP1G125 - Low-power buffer/line driver; 3-state@en-us SON 6-Pin | Nexperia | 74AUP1G125GM-H vs 74AUP1G125GM,132 |
74AUP1G126GM-H | IC AUP/ULP/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO6, 1 X 1.45 MM, 0.5 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6, Bus Driver/Transceiver | NXP Semiconductors | 74AUP1G125GM-H vs 74AUP1G126GM-H |
74AUP1G126GM,132 | 74AUP1G126 - Low-power buffer/line driver; 3-state@en-us SON 6-Pin | Nexperia | 74AUP1G125GM-H vs 74AUP1G126GM,132 |
74AUP1G126GM | Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 | Nexperia | 74AUP1G125GM-H vs 74AUP1G126GM |
74AUP1G125GM,115 | 74AUP1G125 - Low-power buffer/line driver; 3-state@en-us SON 6-Pin | Nexperia | 74AUP1G125GM-H vs 74AUP1G125GM,115 |
SN74AUP1G125DRYR | Single 0.8-V to 3.6-V low power buffer with 3-state outputs 6-SON -40 to 85 | Texas Instruments | 74AUP1G125GM-H vs SN74AUP1G125DRYR |