Part Details for 74AUP1G08GF by Nexperia
Overview of 74AUP1G08GF by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 74AUP1G08GF
74AUP1G08GF CAD Models
74AUP1G08GF Part Data Attributes
|
74AUP1G08GF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G08GF
Nexperia
AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for 74AUP1G08GF
This table gives cross-reference parts and alternative options found for 74AUP1G08GF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G08GF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G08GF,132 | 74AUP1G08 - Low-power 2-input AND gate@en-us SON 6-Pin | Nexperia | 74AUP1G08GF vs 74AUP1G08GF,132 |
74AUP1G08GS,132 | 74AUP1G08 - Low-power 2-input AND gate@en-us | Nexperia | 74AUP1G08GF vs 74AUP1G08GS,132 |
74AUP1G08GF | IC AUP/ULP/V SERIES, 2-INPUT AND GATE, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6, Gate | NXP Semiconductors | 74AUP1G08GF vs 74AUP1G08GF |
935292833132 | AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6 | Nexperia | 74AUP1G08GF vs 935292833132 |
935281109132 | AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6 | Nexperia | 74AUP1G08GF vs 935281109132 |