Logic
74ALVCH32245LB
STMicroelectronics
Description: ALVC/VCX/A SERIES, QUAD 9-BIT TRANSCEIVER, TRUE OUTPUT, PBGA96, LFBGA-96

Overview of 74ALVCH32245LB by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74ALVCH32245LB by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ALVCH32245LB by STMicroelectronics

74ALVCH32245LB
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
BGA
Package Description
LFBGA, BGA96,6X16,32
Pin Count
96
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
ALVC/VCX/A
JESD-30 Code
R-PBGA-B96
JESD-609 Code
e1
Length
13.5 mm
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Number of Bits
9
Number of Functions
4
Number of Ports
2
Number of Terminals
96
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA96,6X16,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Prop. Delay@Nom-Sup
3 ns
Propagation Delay (tpd)
3.7 ns
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
5.5 mm
Want to compare parts?
  1. 74ALVCH32245LB
    STMicroelectronics
    ALVC/VCX/A SERIES, QUAD 9-BIT TRANSCEIVER, TRUE OUTPUT, PBGA96, LFBGA-96
    VS

Alternate Parts for 74ALVCH32245LB

This table gives cross-reference parts and alternative options found for 74ALVCH32245LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVCH32245LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ALVCH32245BFG CABGA-96, Tray Integrated Device Technology Inc 74ALVCH32245LB vs 74ALVCH32245BFG
74ALVCH32245BF CABGA-96, Tray Integrated Device Technology Inc 74ALVCH32245LB vs 74ALVCH32245BF
74ALVCH32245LBR CMOS SERIES, 32 1-BIT TRANSCEIVER, TRUE OUTPUT, PBGA96, LFBGA-96 STMicroelectronics 74ALVCH32245LB vs 74ALVCH32245LBR
IDT74ALVCH32245BF Bus Transceiver, ALVC/VCX/A Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96, LFBGA-96 Integrated Device Technology Inc 74ALVCH32245LB vs IDT74ALVCH32245BF
74ALVCH32245BFG 3.3V CMOS 32-Bit Bus Transceiver with 3-State Outputs and Bus-Hold, CABGA270/Tray Renesas Electronics Corporation 74ALVCH32245LB vs 74ALVCH32245BFG
74ALVCH32245ZKER 32-Bit Bus Transceiver With 3-State Outputs 96-LFBGA -40 to 85 Texas Instruments 74ALVCH32245LB vs 74ALVCH32245ZKER
74ALVCH32245BF8 CABGA-96, Reel Integrated Device Technology Inc 74ALVCH32245LB vs 74ALVCH32245BF8
IDT74ALVCH32245BF8 Bus Transceiver, ALVC/VCX/A Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96, LFBGA-96 Integrated Device Technology Inc 74ALVCH32245LB vs IDT74ALVCH32245BF8
IDT74ALVCH32245BFG8 Bus Transceiver, ALVC/VCX/A Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96 Renesas Electronics Corporation 74ALVCH32245LB vs IDT74ALVCH32245BFG8
SN74ALVCH32245GKE ALVC/VCX/A SERIES, QUAD 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA96, PLASTIC, BGA-96 Texas Instruments 74ALVCH32245LB vs SN74ALVCH32245GKE
Part Number Description Manufacturer Compare
SN74LVCH32245AZKER 32-Bit Bus Transceiver With 3-State Output 96-LFBGA -40 to 85 Texas Instruments 74ALVCH32245LB vs SN74LVCH32245AZKER
74LVC32245AEC,518 74LVC32245A - 32-bit bus transceiver with direction pin; 5 V tolerant; 3-state@en-us BGA 96-Pin Nexperia 74ALVCH32245LB vs 74LVC32245AEC,518
74LVTH32245EC,551 74LVTH32245 - 3.3 V 32-bit bus transceiver; 3-state BGA 96-Pin NXP Semiconductors 74ALVCH32245LB vs 74LVTH32245EC,551
74LVC32245AEC,551 74LVC32245A - 32-bit bus transceiver with direction pin; 5 V tolerant; 3-state@en-us BGA 96-Pin Nexperia 74ALVCH32245LB vs 74LVC32245AEC,551
74LCXH322245GX Bus Transceiver, LVC/LCX/Z Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96, 5.50 MM, PLASTIC, MO-205, FBGA-96 Fairchild Semiconductor Corporation 74ALVCH32245LB vs 74LCXH322245GX
74LVT245BQ,115 74LVT245 - 3.3 V octal transceiver with direction pin; 3-state@en-us QFN 20-Pin Nexperia 74ALVCH32245LB vs 74LVT245BQ,115
IDT74ALVCH32245BF Bus Transceiver, ALVC/VCX/A Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96 Renesas Electronics Corporation 74ALVCH32245LB vs IDT74ALVCH32245BF
74LVTH32245GX Bus Transceiver, LVT Series, 32-Func, 1-Bit, True Output, BICMOS, PBGA96, 5.50 MM, PLASTIC, MO-205, FBGA-96 Fairchild Semiconductor Corporation 74ALVCH32245LB vs 74LVTH32245GX
74LVCH32245AEC,518 74LVCH32245A - 32-bit bus transceiver with direction pin; 5 V tolerant; 3-state BGA 96-Pin NXP Semiconductors 74ALVCH32245LB vs 74LVCH32245AEC,518
74LVCH32245ABF CABGA-96, Tray Integrated Device Technology Inc 74ALVCH32245LB vs 74LVCH32245ABF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ALVCH32245LB by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ALVCH32245LB by STMicroelectronics

  • Please alert me when 74ALVCH32245LB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ALVCH32245LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ALVCH32245LB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ALVCH32245LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ALVCH32245LB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ALVCH32245LB by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: