74ALVC00BQ
Description: NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PQCC14

Overview of 74ALVC00BQ by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for 74ALVC00BQ by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ALVC00BQ by Nexperia

74ALVC00BQ
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
HVQCCN,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
2017-02-18
Family
ALVC/VCX/A
JESD-30 Code
R-PQCC-N14
JESD-609 Code
e4
Length
3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC14,.1X.12,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
3 ns
Propagation Delay (tpd)
4.4 ns
Schmitt Trigger
YES
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
2.5 mm
Want to compare parts?
  1. 74ALVC00BQ
    Nexperia
    NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PQCC14
    VS

Alternate Parts for 74ALVC00BQ

This table gives cross-reference parts and alternative options found for 74ALVC00BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC00BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALVC00RGYRG4 ALVC/VCX/A SERIES, QUAD 2-INPUT NAND GATE, PQCC14, PLASTIC, MO-241BA, QFN-14 Texas Instruments 74ALVC00BQ vs SN74ALVC00RGYRG4
74ALVC00BQ IC ALVC/VCX/A SERIES, QUAD 2-INPUT NAND GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14, Gate NXP Semiconductors 74ALVC00BQ vs 74ALVC00BQ
Part Number Description Manufacturer Compare
74ALVC00BQ,115 74ALVC00 - Quad 2-input NAND gate QFN 14-Pin NXP Semiconductors 74ALVC00BQ vs 74ALVC00BQ,115
74ALVC00BQ,115 74ALVC00 - Quad 2-input NAND gate@en-us QFN 14-Pin Nexperia 74ALVC00BQ vs 74ALVC00BQ,115
SN74ALVC00RGYRG4 ALVC/VCX/A SERIES, QUAD 2-INPUT NAND GATE, PQCC14, PLASTIC, MO-241BA, QFN-14 Texas Instruments 74ALVC00BQ vs SN74ALVC00RGYRG4
74ALVC00BQ IC ALVC/VCX/A SERIES, QUAD 2-INPUT NAND GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14, Gate NXP Semiconductors 74ALVC00BQ vs 74ALVC00BQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ALVC00BQ by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ALVC00BQ by Nexperia

Select Manufacturer
Which Manufacturer of 74ALVC00BQ would you like to use for your alert(s)?
  • Please alert me when 74ALVC00BQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ALVC00BQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ALVC00BQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ALVC00BQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ALVC00BQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ALVC00BQ by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: